Part Details for DAMM-3W3SB by Cinch Connectivity Solutions
Results Overview of DAMM-3W3SB by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAMM-3W3SB Information
DAMM-3W3SB by Cinch Connectivity Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DAMM-3W3SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Connectors | 2880 |
|
RFQ |
Part Details for DAMM-3W3SB
DAMM-3W3SB CAD Models
DAMM-3W3SB Part Data Attributes
|
DAMM-3W3SB
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMM-3W3SB
Cinch Connectivity Solutions
D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMM-3W3SB
This table gives cross-reference parts and alternative options found for DAMM-3W3SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMM-3W3SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAME3WK3S-PO-A197-161 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Press Fit Terminal, | DAMM-3W3SB vs DAME3WK3S-PO-A197-161 |
L177TWA3W3SEP3V3RRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | DAMM-3W3SB vs L177TWA3W3SEP3V3RRM6 |
DAMY3W3SNMBOL3FR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | DAMM-3W3SB vs DAMY3W3SNMBOL3FR163 |
DAMV3CK3SNK126TM | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | DAMM-3W3SB vs DAMV3CK3SNK126TM |
DAM3W3SNMBEFR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | DAMM-3W3SB vs DAM3W3SNMBEFR163 |
L77TWA3W3SMP3SV3RRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | DAMM-3W3SB vs L77TWA3W3SMP3SV3RRM6 |
DAM3WK3SNMCK52 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | DAMM-3W3SB vs DAM3WK3SNMCK52 |
DCMY-3W3SXT | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, | DAMM-3W3SB vs DCMY-3W3SXT |
DAMY-3W3SB | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, | DAMM-3W3SB vs DAMY-3W3SB |
DAM-3P3S-1AVN-A191-A197-146 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | DAMM-3W3SB vs DAM-3P3S-1AVN-A191-A197-146 |