Part Details for DAMM-3W3S-NMBK52 by ITT Interconnect Solutions
Results Overview of DAMM-3W3S-NMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAMM-3W3S-NMBK52 Information
DAMM-3W3S-NMBK52 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAO3W3S543A30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Socket Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Without Accessory on PCB. | |
DA3W3S500A30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Socket Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Without Accessory on PCB. | |
DA3W3S500A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Socket Right Angle Solder 40A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Without Accessory on PCB. |
Price & Stock for DAMM-3W3S-NMBK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Connectors | 307 |
|
RFQ |
Part Details for DAMM-3W3S-NMBK52
DAMM-3W3S-NMBK52 CAD Models
DAMM-3W3S-NMBK52 Part Data Attributes
|
DAMM-3W3S-NMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMM-3W3S-NMBK52
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR |