Part Details for DAMG3X3SJA197 by ITT Interconnect Solutions
Results Overview of DAMG3X3SJA197 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAMG3X3SJA197 Information
DAMG3X3SJA197 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DAMG3X3SJA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2486204
|
Farnell | D-SUB COMB CONNECTOR, RCPT, DA-3W3 RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 108 |
|
$117.7756 | Buy Now |
DISTI #
DAMG3X3SJA197-ND
|
DigiKey | CONN D-SUB RCPT 3POS R/A SOLDER Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
695-DAMG3X3SJA197
|
Mouser Electronics | Circular MIL Spec Connector COMBO 3W3F PCB RA G GF X TIN RoHS: Compliant | 0 |
|
$60.2200 / $74.7300 | Order Now |
Part Details for DAMG3X3SJA197
DAMG3X3SJA197 CAD Models
DAMG3X3SJA197 Part Data Attributes
|
DAMG3X3SJA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMG3X3SJA197
ITT Interconnect Solutions
D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICATION: RF AND TELECOM TRANSMISSION, EMI/RFI SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMG3X3SJA197
This table gives cross-reference parts and alternative options found for DAMG3X3SJA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMG3X3SJA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DCMY-3W3ST | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, | DAMG3X3SJA197 vs DCMY-3W3ST |
DAMG3CK3SJK126TM | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | DAMG3X3SJA197 vs DAMG3CK3SJK126TM |
DAMG3CK3SVA197TM | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | DAMG3X3SJA197 vs DAMG3CK3SVA197TM |
DAM-3W3S-1A9N-A197-146 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | DAMG3X3SJA197 vs DAM-3W3S-1A9N-A197-146 |
DAMU3C3SYA197 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | DAMG3X3SJA197 vs DAMU3C3SYA197 |
DAM3V3SM | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Female, | DAMG3X3SJA197 vs DAM3V3SM |
CBM3W3F0000Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Crimp/Solder Terminal, | DAMG3X3SJA197 vs CBM3W3F0000Z |
DAMO3PK3SVK126TM | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | DAMG3X3SJA197 vs DAMO3PK3SVK126TM |
L77TWA3W3SMP2SV4FRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | DAMG3X3SJA197 vs L77TWA3W3SMP2SV4FRM6 |
L177TWA3W3SEP3SV4FRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | DAMG3X3SJA197 vs L177TWA3W3SEP3SV4FRM6 |