Part Details for DAM3W3P by ITT Interconnect Solutions
Results Overview of DAM3W3P by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAM3W3P Information
DAM3W3P by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DAM3W3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H7663
|
Newark | D Sub-Miniature, Product Range:Combo D D*m Series, Insert Arrangement:Da-3W3, No. Of Signal Contacts:0Contacts, Gender:Plug, No. Of Power Positions:3, Contact Termination Type:Solder, D Sub Shell Size:Da, Contact Termination:Solder Rohs Compliant: No |Itt Cannon DAM3W3P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$5.6600 / $6.6100 | Buy Now |
DISTI #
IDAM3W3P-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 3POS Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
695-DAM3W3P
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 3W3M SOD ZINC | 37 |
|
$6.5800 / $9.3700 | Buy Now |
DISTI #
V90:2381_09094106
|
Arrow Electronics | Conn D-Sub PIN 3 POS Crimp ST Panel Mount 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 614 |
|
$4.5630 / $4.9350 | Buy Now |
DISTI #
ITADAM3W3P
|
Heilind Electronics | COMBO 3W3M SOD ZINC | Americas - 605 in Stock |
|
$2.9550 / $3.4317 | Buy Now |
DISTI #
ITTDAM3W3P
|
Heilind Electronics | DSUB SI SZ 8 053512-0078 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
28875837
|
Verical | Conn D-Sub PIN 3 POS Crimp ST Panel Mount 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2771 |
|
$6.2056 / $8.8820 | Buy Now |
DISTI #
32929359
|
Verical | Conn D-Sub PIN 3 POS Crimp ST Panel Mount 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 614 |
|
$4.5630 / $4.9350 | Buy Now |
DISTI #
60691270
|
Verical | Conn D-Sub PIN 3 POS Crimp ST Panel Mount 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$7.5945 | Buy Now |
DISTI #
DAM3W3P
|
TTI | D-Sub Mixed Contact Connectors COMBO 3W3M SOD ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 736 In Stock |
|
$5.3100 / $6.5500 | Buy Now |