Part Details for DAM-7W2S-NMBK52 by ITT Interconnect Solutions
Results Overview of DAM-7W2S-NMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAM-7W2S-NMBK52 Information
DAM-7W2S-NMBK52 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for DAM-7W2S-NMBK52
DAM-7W2S-NMBK52 CAD Models
DAM-7W2S-NMBK52 Part Data Attributes
|
DAM-7W2S-NMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM-7W2S-NMBK52
ITT Interconnect Solutions
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | NON-MAGNETIC | |
Body Breadth | 0.494 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5C2 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) OVER COPPER (100) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 55 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for DAM-7W2S-NMBK52
This table gives cross-reference parts and alternative options found for DAM-7W2S-NMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM-7W2S-NMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAM15SMNMBK52 | ITT Interconnect Solutions | Check for Price | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | DAM-7W2S-NMBK52 vs DAM15SMNMBK52 |
DAM3W3P-NMB-K52 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle, | DAM-7W2S-NMBK52 vs DAM3W3P-NMB-K52 |
DAM7W2PNMBK52 | ITT Interconnect Solutions | Check for Price | 7 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | DAM-7W2S-NMBK52 vs DAM7W2PNMBK52 |
DAM-15S-M-NMBK52 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | DAM-7W2S-NMBK52 vs DAM-15S-M-NMBK52 |
DAM-7W2P-NMBK52 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle, | DAM-7W2S-NMBK52 vs DAM-7W2P-NMBK52 |