Part Details for DAM-3W3P-1A7N-K87 by ITT Interconnect Solutions
Results Overview of DAM-3W3P-1A7N-K87 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAM-3W3P-1A7N-K87 Information
DAM-3W3P-1A7N-K87 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DAM-3W3P-1A7N-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAM-3W3P-1A7N-K87
|
Avnet Americas | - Bulk (Alt: DAM-3W3P-1A7N-K87) Min Qty: 210 Package Multiple: 70 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2464 / $8.4868 | Buy Now |
DISTI #
965-053512-2995
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$10.2100 | Order Now |
DISTI #
74744252
|
RS | D Sub,053513-1797 Min Qty: 210 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2600 | RFQ |
DISTI #
ITTDAM-3W3P-1A7N-K87
|
Heilind Electronics | DAM-3W3P-1A7N-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6600 / $18.0300 | Buy Now |
DISTI #
ITTDAM-3W3P-1A7N-K87
|
Interstate Connecting Components | DAM-3W3P-1A7N-K87 | 0 |
|
Buy Now | |
DISTI #
053512-2995
|
Avnet Abacus | (Alt: 053512-2995) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.6600 / $18.0300 | Buy Now |
Part Details for DAM-3W3P-1A7N-K87
DAM-3W3P-1A7N-K87 CAD Models
DAM-3W3P-1A7N-K87 Part Data Attributes
|
DAM-3W3P-1A7N-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM-3W3P-1A7N-K87
ITT Interconnect Solutions
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | COMPATIBLE CONTACT: DM53745-120, EMI/RFI SHIELDED, PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.27 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.54 mm | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.197 inch | |
Terminal Pitch | 6.86 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM-3W3P-1A7N-K87
This table gives cross-reference parts and alternative options found for DAM-3W3P-1A7N-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM-3W3P-1A7N-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
627-3W3-624-3ND | EDAC Inc | $15.3892 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, M3, Plug, | DAM-3W3P-1A7N-K87 vs 627-3W3-624-3ND |
627-3W3-624-3T2 | EDAC Inc | $15.5814 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, | DAM-3W3P-1A7N-K87 vs 627-3W3-624-3T2 |
627-3W3-624-4TA | EDAC Inc | $15.5814 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, M3, Plug, | DAM-3W3P-1A7N-K87 vs 627-3W3-624-4TA |
629-3W3-650-1N6 | EDAC Inc | $19.2875 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, | DAM-3W3P-1A7N-K87 vs 629-3W3-650-1N6 |
627-3W3-224-2N1 | EDAC Inc | $6.0206 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .12, Plug, | DAM-3W3P-1A7N-K87 vs 627-3W3-224-2N1 |
627-3W3-224-2T1 | EDAC Inc | $6.2317 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .12, Plug, | DAM-3W3P-1A7N-K87 vs 627-3W3-224-2T1 |
627-3W3-222-4NA | EDAC Inc | $7.5272 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, M3, Plug, | DAM-3W3P-1A7N-K87 vs 627-3W3-222-4NA |
627-3W3-222-3T2 | EDAC Inc | $7.7598 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, | DAM-3W3P-1A7N-K87 vs 627-3W3-222-3T2 |
629-3W3-240-2T3 | EDAC Inc | $8.8550 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, | DAM-3W3P-1A7N-K87 vs 629-3W3-240-2T3 |
629-3W3-640-1T1 | EDAC Inc | Check for Price | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .12, Plug, | DAM-3W3P-1A7N-K87 vs 629-3W3-640-1T1 |