Part Details for DAL7W2P300G30LF by Amphenol FCi
Results Overview of DAL7W2P300G30LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAL7W2P300G30LF Information
DAL7W2P300G30LF by Amphenol FCi is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAL7W2P300G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connector, Input Output Connectors, Mixed Signal and Power 7W2 Pin Straight Solder 30A , 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for DAL7W2P300G30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAL7W2P300G30LF-ND
|
DigiKey | CONN D-SUB PLUG 7POS VERT SOLDER Min Qty: 200 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.7374 | Buy Now |
DISTI #
73458365
|
RS | DAL7W2P300G30LF-DSUB POWER STB 7W2 PIN Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2700 | RFQ |
DISTI #
BRGDAL7W2P300G30LF
|
Heilind Electronics | DAL7W2P300G30LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDAL7W2P300G30LF
|
Interstate Connecting Components | DAL7W2P300G30LF-DSUB POWER STB | 0 |
|
Buy Now |
Part Details for DAL7W2P300G30LF
DAL7W2P300G30LF CAD Models
DAL7W2P300G30LF Part Data Attributes
|
DAL7W2P300G30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAL7W2P300G30LF
Amphenol FCi
D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAL7W2P300G30LF
This table gives cross-reference parts and alternative options found for DAL7W2P300G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAL7W2P300G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAL7W2P300G30 | Amphenol FCi | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal | DAL7W2P300G30LF vs DAL7W2P300G30 |