-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, Dual Channel, Serial Interface, Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8802IPW by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19405-5-ND
|
DigiKey | IC DAC 14BIT A-OUT 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
735 In Stock |
|
$11.2055 / $17.4500 | Buy Now |
DISTI #
595-DAC8802IPW
|
Mouser Electronics | Digital to Analog Converters - DAC Dual Serial Input 14 -Bit Multiplying A 595-DAC8802IPWR RoHS: Compliant | 5 |
|
$11.2000 / $17.4500 | Buy Now |
DISTI #
DAC8802IPW
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 59 |
|
$7.9700 / $16.7000 | Buy Now |
|
Vyrian | Converters | 12070 |
|
RFQ | |
|
Win Source Electronics | IC DAC 14BIT DUAL MULT 16-TSSOP | 2346 |
|
$20.9047 / $31.3571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8802IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8802IPW
Texas Instruments
14-Bit, Dual Channel, Serial Interface, Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 0.5 µs | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DAC8802IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8802IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC8802IPWR | Texas Instruments | Check for Price | 14-Bit, Dual Channel, Serial Interface, Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85 | DAC8802IPW vs DAC8802IPWR |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital inputs. This ensures proper device operation and prevents latch-up.
To ensure accurate voltage output, it is essential to use a stable and low-noise voltage reference, and to decouple the AVCC and VCC pins with suitable capacitors. Additionally, the output voltage should be buffered with an op-amp if it needs to drive a load.
The DAC8802IPW can handle clock frequencies up to 50 MHz. However, the maximum clock frequency may be limited by the specific application and the quality of the clock signal.
To implement a bipolar output voltage range, you can use an external amplifier to invert and scale the output voltage. Alternatively, you can use a voltage translator or a level shifter to shift the output voltage range.
The DAC8802IPW's performance is affected by temperature, with the output voltage and current changing by ±1% over the operating temperature range of -40°C to 125°C. It is essential to consider temperature effects when designing the application.