-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Rail-To-Rail Output 16-Bit I<sup>2</sup>C Input DAC 8-VSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8571IDGKRG4 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-DAC8571IDGKRG4
|
Mouser Electronics | Digital to Analog Converters - DAC Lo-Pwr R-To-R Output 16-Bit I2C Input ALT 595-DAC8571IDGKR RoHS: Compliant | 0 |
|
$3.2600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8571IDGKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8571IDGKRG4
Texas Instruments
Low-Power Rail-To-Rail Output 16-Bit I<sup>2</sup>C Input DAC 8-VSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.098% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.043 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 15 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC8571IDGKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8571IDGKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC8571IDGKR | Texas Instruments | $2.6901 | Low-Power Rail-To-Rail Output 16-Bit I2C Input DAC 8-VSSOP -40 to 105 | DAC8571IDGKRG4 vs DAC8571IDGKR |
DAC8571IDGK | Texas Instruments | $4.0157 | Low-Power Rail-To-Rail Output 16-Bit I2C Input DAC 8-VSSOP -40 to 105 | DAC8571IDGKRG4 vs DAC8571IDGK |
The recommended power-up sequence is to apply VCC first, followed by the digital supply voltage (VDD), and then the analog input voltage (VIN). This sequence helps prevent latch-up and ensures proper device operation.
To ensure accurate voltage output, make sure to use a stable reference voltage (VREF) and a low-noise power supply. Additionally, use a bypass capacitor (e.g., 0.1 μF) between the VREF pin and GND to filter out noise.
The maximum output current of the DAC8571 is 5 mA. Exceeding this current limit may cause the output voltage to droop or the device to overheat.
The DAC8571 can be interfaced with a microcontroller using a serial interface (SPI or I2C). Connect the SCLK (clock) pin to the microcontroller's clock output, the SDIN (data in) pin to the microcontroller's data output, and the SYNC (chip select) pin to the microcontroller's chip select output.
The settling time of the DAC8571 is typically around 10 μs, but it can vary depending on the output voltage, load capacitance, and other factors. Refer to the datasheet for more information on settling time vs. output voltage.