-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Rail-To-Rail Output 16-Bit I<sup>2</sup>C Input DAC 8-VSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8571IDGKR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8571IDGKRG4 | Texas Instruments | Low-Power Rail-To-Rail Output 16-Bit I<sup>2</sup>C Input DAC 8-VSSOP -40 to 105 | |
DAC8571IDGKR | Texas Instruments | Low-Power Rail-To-Rail Output 16-Bit I<sup>2</sup>C Input DAC 8-VSSOP -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14307-1-ND
|
DigiKey | IC DAC 16BIT V-OUT 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3071 In Stock |
|
$3.2700 / $5.8100 | Buy Now |
DISTI #
595-DAC8571IDGKR
|
Mouser Electronics | Digital to Analog Converters - DAC Lo-Pwr R-To-R Output 16-Bit I2C Input A 595-DAC8571IDGK RoHS: Compliant | 4377 |
|
$3.3400 / $5.8100 | Buy Now |
DISTI #
V72:2272_07253668
|
Arrow Electronics | DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2419 Container: Cut Strips | Americas - 533 |
|
$3.1670 / $5.7410 | Buy Now |
DISTI #
82777146
|
Verical | DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2419 | Americas - 533 |
|
$3.1670 / $5.7410 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 75 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 10US SETTLING TIME, PDSO8 | 60 |
|
$4.2000 / $9.0000 | Buy Now |
|
Vyrian | Converters | 6887 |
|
RFQ | |
|
Win Source Electronics | IC DAC 16BIT I2C V-OUT LP 8VSSOP | 4370 |
|
$2.6354 / $3.4039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8571IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8571IDGKR
Texas Instruments
Low-Power Rail-To-Rail Output 16-Bit I<sup>2</sup>C Input DAC 8-VSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.098% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.043 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 15 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC8571IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8571IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC8571IDGKRG4 | Texas Instruments | Check for Price | Low-Power Rail-To-Rail Output 16-Bit I2C Input DAC 8-VSSOP -40 to 105 | DAC8571IDGKR vs DAC8571IDGKRG4 |
The recommended power-up sequence is to apply VCC first, followed by the digital supply (VDD), and then the analog supply (AVCC). This ensures proper device operation and prevents latch-up.
To ensure accurate voltage output, it's essential to use a stable reference voltage, minimize noise on the analog input pins, and use a low-noise power supply. Additionally, consider using a voltage reference buffer (e.g., REF5025) to improve accuracy.
The maximum output current of the DAC8571 is 5 mA. Exceeding this limit can cause damage to the device or affect its accuracy.
Yes, the DAC8571 can operate with a 3.3V digital supply (VDD). However, ensure that the analog supply (AVCC) is within the recommended range of 4.5V to 5.5V.
During power-down or reset, the DAC8571's output is high-impedance. To prevent unwanted voltage levels, consider adding a pull-down resistor or a voltage clamp circuit to the output pin.