Part Details for DAC8562FS by Analog Devices Inc
Results Overview of DAC8562FS by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8562FS Information
DAC8562FS by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC8562FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2246 |
|
RFQ | ||
|
Bristol Electronics | 880 |
|
RFQ | ||
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | IC,D/A CONVERTER,SINGLE,12-BIT,BICMOS,SOP,20PIN | 704 |
|
$16.0650 / $21.4200 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,12-BIT,BICMOS,SOP,20PIN | 196 |
|
$12.3165 / $13.9230 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,12-BIT,BICMOS,SOP,20PIN | 47 |
|
$19.2780 / $21.4200 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,12-BIT,BICMOS,SOP,20PIN | 32 |
|
$19.2780 / $21.4200 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,12-BIT,BICMOS,SOP,20PIN | 31 |
|
$13.9230 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,12-BIT,BICMOS,SOP,20PIN | 20 |
|
$20.3490 / $21.4200 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,12-BIT,BICMOS,SOP,20PIN | 3 |
|
$21.4200 | Buy Now |
Part Details for DAC8562FS
DAC8562FS CAD Models
DAC8562FS Part Data Attributes
|
DAC8562FS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8562FS
Analog Devices Inc
+5 Volt, Parallel Input Complete 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.095 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DAC8562FS
This table gives cross-reference parts and alternative options found for DAC8562FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8562FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC8562FSZ | Analog Devices Inc | $20.8535 | +5 Volt, Parallel Input Complete 12-Bit DAC | DAC8562FS vs DAC8562FSZ |
DAC8562FSZ-REEL | Analog Devices Inc | Check for Price | +5 Volt, Parallel Input Complete 12-Bit DAC | DAC8562FS vs DAC8562FSZ-REEL |
DAC8562FS-REEL | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 16 us SETTLING TIME, 12-BIT DAC, PDSO20, SOL-20, Digital to Analog Converter | DAC8562FS vs DAC8562FS-REEL |
DAC8562FRU-REEL7 | Analog Devices Inc | Check for Price | 12-BIT DAC | DAC8562FS vs DAC8562FRU-REEL7 |
DAC8562FRU | Analog Devices Inc | Check for Price | 12-BIT DAC | DAC8562FS vs DAC8562FRU |
DAC8562FS Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the digital interface signals. This ensures that the internal voltage regulators are powered up correctly and the device is properly initialized.
-
To ensure accurate voltage output, it is essential to use a high-quality voltage reference (VREF) and to decouple the VREF pin with a capacitor to reduce noise. Additionally, the output voltage should be buffered with an op-amp to prevent loading effects.
-
The maximum output current of the DAC8562FS is 5 mA. Exceeding this current limit can cause the output voltage to droop or the device to overheat.
-
To implement a bipolar output voltage range, an external op-amp can be used to amplify and shift the output voltage of the DAC8562FS. The op-amp should be configured to provide a gain of -1 and an offset voltage equal to the desired negative output voltage range.
-
The DAC8562FS's performance is affected by temperature, with the output voltage and gain error varying with temperature. The device is specified to operate over a temperature range of -40°C to 125°C, and the user should consult the datasheet for detailed temperature coefficients and performance characteristics.