Part Details for DAC8512FS by Analog Devices Inc
Results Overview of DAC8512FS by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8512FS Information
DAC8512FS by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC8512FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 16US SETTLING TIME, PDSO8 | 66 |
|
$14.6325 / $18.8132 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 16US SETTLING TIME, PDSO8 | 62 |
|
$9.7865 / $11.9025 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 16US SETTLING TIME, PDSO8 | 11 |
|
$10.5800 / $11.9025 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 16US SETTLING TIME, PDSO8 | 6 |
|
$7.9350 / $10.5800 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 16US SETTLING TIME, PDSO8 | 3 |
|
$11.1090 / $11.9025 | Buy Now |
|
ComSIT USA | +5V, SERIAL INPUT COMPLETE 12-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Converters | 1303 |
|
RFQ | |
|
Win Source Electronics | IC DAC 12BIT 5V COMPLETE 8-SOIC | 2682 |
|
$11.4698 / $17.2046 | Buy Now |
Part Details for DAC8512FS
DAC8512FS CAD Models
DAC8512FS Part Data Attributes
|
DAC8512FS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8512FS
Analog Devices Inc
+5V, Serial Input Complete 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.095 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DAC8512FS
This table gives cross-reference parts and alternative options found for DAC8512FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8512FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC8512FSZ | Analog Devices Inc | $12.5045 | +5V, Serial Input Complete 12-Bit DAC | DAC8512FS vs DAC8512FSZ |
DAC8512FSZ-REEL7 | Analog Devices Inc | $16.5381 | IC DAC 12BIT SRL LP 5V 8SOIC | DAC8512FS vs DAC8512FSZ-REEL7 |
DAC8512FS-REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 16 us SETTLING TIME, 12-BIT DAC, PDSO8, SOIC-8, Digital to Analog Converter | DAC8512FS vs DAC8512FS-REEL7 |
DAC8512FS Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the digital inputs. This ensures that the internal circuitry is properly biased and that the DAC outputs are stable.
-
To ensure accurate voltage output, make sure to use a stable and low-noise voltage reference (VREF), and decouple the VREF pin with a capacitor to reduce noise. Additionally, use a low-impedance output buffer amplifier if the load impedance is high.
-
The maximum output current of the DAC8512FS is 5mA per channel. Exceeding this current limit may cause damage to the device or affect its accuracy.
-
To synchronize multiple DAC8512FS devices, use the SYNC pin to synchronize the internal clock of each device. This ensures that the DAC outputs are updated simultaneously, which is critical in applications requiring coordinated output signals.
-
The CLR (Clear) pin is used to reset the DAC output to a zero-scale voltage (typically 0V) when asserted low. This is useful in applications where the DAC output needs to be reset to a known state.