Part Details for DAC8412FP by Analog Devices Inc
Results Overview of DAC8412FP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8412FP Information
DAC8412FP by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC8412FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Quad, 12-Bit DAC Voltage Output with READBACK RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 33427 |
|
$37.9600 / $47.4500 | Buy Now |
Part Details for DAC8412FP
DAC8412FP CAD Models
DAC8412FP Part Data Attributes
|
DAC8412FP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8412FP
Analog Devices Inc
Quad, 12-Bit DAC Voltage Output with Readback
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DAC8412FP
This table gives cross-reference parts and alternative options found for DAC8412FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8412FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC8412FPZ | Analog Devices Inc | $67.8401 | Quad, 12-Bit DAC Voltage Output with Readback | DAC8412FP vs DAC8412FPZ |
DAC8412BT/883C | Analog Devices Inc | Check for Price | Quad, 12-Bit DAC Voltage Output with Readback | DAC8412FP vs DAC8412BT/883C |
DAC8412FP Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital inputs. This ensures that the internal voltage regulators are powered up correctly and the device operates reliably.
-
To ensure accurate voltage output, it is essential to use a high-quality voltage reference, such as the ADR431 or ADR434, and to follow proper PCB layout and grounding techniques to minimize noise and interference.
-
The maximum output current capability of the DAC8412FP is 10 mA per channel. Exceeding this limit can cause damage to the device or affect its accuracy.
-
Yes, the DAC8412FP can be used in a ratiometric configuration, where the output voltage is proportional to the supply voltage. However, this requires careful consideration of the voltage reference and output impedance to ensure accurate operation.
-
To handle the digital interface in a noisy environment, use proper digital signal routing, add decoupling capacitors, and consider using a digital isolator or buffer to reduce noise and ensure reliable communication.