Part Details for DAC8408FPZ by Analog Devices Inc
Results Overview of DAC8408FPZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8408FPZ Information
DAC8408FPZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC8408FPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC8408FPZ-ND
|
DigiKey | IC DAC 8BIT A-OUT 28DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4 In Stock |
|
$23.3500 / $34.8100 | Buy Now |
DISTI #
584-DAC8408FPZ
|
Mouser Electronics | Digital to Analog Converters - DAC QUAD 8-BIT CMOS DAC WITH RoHS: Compliant | 31 |
|
$24.4600 / $35.9700 | Buy Now |
|
Analog Devices Inc | QUAD 8-BIT CMOS DAC WITH Package Multiple: 13 | 833 |
|
$17.9900 / $34.8100 | Buy Now |
DISTI #
26619166
|
Verical | DAC 4-CH R-2R 8-bit 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 26 Package Multiple: 26 | Americas - 832 |
|
$23.1045 | Buy Now |
|
Quest Components | D/A CONVERTER, 4 FUNC, PARALLEL, 8 BITS INPUT LOADING, 0.19US SETTLING TIME, PDIP28 | 14 |
|
$22.5810 | Buy Now |
|
Rochester Electronics | DAC8408 - Quad 8-Bit Multiplying CMOS D/A Converter with Memory RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$19.6600 / $24.5800 | Buy Now |
DISTI #
DAC8408FPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 26 | 0 |
|
$24.4300 / $26.1000 | Buy Now |
Part Details for DAC8408FPZ
DAC8408FPZ CAD Models
DAC8408FPZ Part Data Attributes
|
DAC8408FPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8408FPZ
Analog Devices Inc
Quad 8-Bit Multiplying CMOS D/A Converter with Memory
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.19 µs | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DAC8408FPZ
This table gives cross-reference parts and alternative options found for DAC8408FPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8408FPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX7528SQ/883B | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | DAC8408FPZ vs MX7528SQ/883B |
MP7628AD | Micro Power Systems | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP28, | DAC8408FPZ vs MP7628AD |
MP7524TD/883 | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, | DAC8408FPZ vs MP7524TD/883 |
DAC8408AT | Precision Monolithics Inc | Check for Price | D/A Converter, 4 Func, CDIP28, | DAC8408FPZ vs DAC8408AT |
MP7528LN | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, | DAC8408FPZ vs MP7528LN |
MP7628UD | Micro Power Systems | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP28, | DAC8408FPZ vs MP7628UD |
MX7528JN+ | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | DAC8408FPZ vs MX7528JN+ |
DAC8408FPZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital inputs. This ensures that the internal voltage regulators are powered up correctly.
-
To ensure accurate voltage output, it is essential to use a low-noise, low-impedance voltage reference, and to decouple the VREF pin with a capacitor to reduce noise. Additionally, the output voltage should be buffered with an op-amp to prevent loading effects.
-
The maximum output current of the DAC8408FPZ is 5mA per channel. Exceeding this current limit can cause damage to the device.
-
To synchronize multiple DAC8408FPZ devices, connect the SYNC pin of each device together and drive it with a common clock signal. This ensures that all devices update their outputs simultaneously.
-
The LDAC (Load DAC) pin is used to update the DAC output simultaneously with the input data. When LDAC is low, the DAC output is updated with the new data. When LDAC is high, the DAC output is latched and does not change.