Part Details for DAC8408FPC-REEL by Analog Devices Inc
Results Overview of DAC8408FPC-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8408FPC-REEL Information
DAC8408FPC-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC8408FPC-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 546 |
|
RFQ |
Part Details for DAC8408FPC-REEL
DAC8408FPC-REEL CAD Models
DAC8408FPC-REEL Part Data Attributes
|
DAC8408FPC-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8408FPC-REEL
Analog Devices Inc
D/A Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-N28 | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Settling Time-Nom (tstl) | 0.19 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for DAC8408FPC-REEL
This table gives cross-reference parts and alternative options found for DAC8408FPC-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8408FPC-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC8408FPC | Precision Monolithics Inc | Check for Price | D/A Converter, 4 Func, PDCC28, PLASTIC, LCC-28 | DAC8408FPC-REEL vs DAC8408FPC |
DAC8408BIFPC | Analog Devices Inc | Check for Price | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 0.19 us SETTLING TIME, 8-BIT DAC, PQCC28, PLASTIC, LCC-28, Digital to Analog Converter | DAC8408FPC-REEL vs DAC8408BIFPC |
MP7628KP | Exar Corporation | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 0.25us Settling Time, PQCC28, PLASTIC, LCC-28 | DAC8408FPC-REEL vs MP7628KP |
MP7628JP | Exar Corporation | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 0.25us Settling Time, PQCC28, PLASTIC, LCC-28 | DAC8408FPC-REEL vs MP7628JP |
DAC8408FPCZ | Analog Devices Inc | Check for Price | Quad 8-Bit Multiplying CMOS D/A Converter with Memory | DAC8408FPC-REEL vs DAC8408FPCZ |