Part Details for DAC8408FP by Precision Monolithics Inc
Results Overview of DAC8408FP by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8408FP Information
DAC8408FP by Precision Monolithics Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for DAC8408FP
DAC8408FP CAD Models
DAC8408FP Part Data Attributes
|
DAC8408FP
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8408FP
Precision Monolithics Inc
D/A Converter, 4 Func, PDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.195% | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 0.25 µs | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DAC8408FP
This table gives cross-reference parts and alternative options found for DAC8408FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8408FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP7628JN | Exar Corporation | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 0.25us Settling Time, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | DAC8408FP vs MP7628JN |
MP7628SD/883 | Exar Corporation | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 0.25us Settling Time, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | DAC8408FP vs MP7628SD/883 |
MP7628SD | Micro Power Systems | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP28, | DAC8408FP vs MP7628SD |
DAC8408FT | Analog Devices Inc | Check for Price | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 0.19 us SETTLING TIME, 8-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | DAC8408FP vs DAC8408FT |
MP7628AD | Micro Power Systems | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP28, | DAC8408FP vs MP7628AD |
DAC8408BT/883 | Analog Devices Inc | Check for Price | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 0.19 us SETTLING TIME, 8-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | DAC8408FP vs DAC8408BT/883 |
5962-8967802XA | Analog Devices Inc | Check for Price | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 0.19 us SETTLING TIME, 8-BIT DAC, CDIP28, 0.600 INCH, GLASS SEALED, CERDIP-28, Digital to Analog Converter | DAC8408FP vs 5962-8967802XA |
MP7628SD | Exar Corporation | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 0.25us Settling Time, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | DAC8408FP vs MP7628SD |
MP7628SD/883 | Micro Power Systems | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP28, | DAC8408FP vs MP7628SD/883 |