-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal, Low Power, 14-Bit, +/-16.5V Output Parallel Input Digital-To-Analog Converter 64-TQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8228SPAG by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC8228SPAG-ND
|
DigiKey | IC DAC 14BIT V-OUT 64TQFP Min Qty: 13 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
7204 In Stock |
|
$24.3200 | Buy Now |
DISTI #
296-25470-ND
|
DigiKey | IC DAC 14BIT V-OUT 64TQFP Min Qty: 13 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.1151 | Buy Now |
DISTI #
595-DAC8228SPAG
|
Mouser Electronics | Digital to Analog Converters - DAC Octal Lo Pwr 14B +/- 15V Out Para In DAC A 595-DAC8228SPAGR RoHS: Compliant | 153 |
|
$25.1100 / $35.8900 | Buy Now |
DISTI #
86278642
|
Verical | DAC 8-CH Resistor-String 14-bit 64-Pin TQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 5325 |
|
$23.3750 / $29.2250 | Buy Now |
DISTI #
86278097
|
Verical | DAC 8-CH Resistor-String 14-bit 64-Pin TQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 1704 |
|
$23.3750 / $29.2250 | Buy Now |
DISTI #
86278568
|
Verical | DAC 8-CH Resistor-String 14-bit 64-Pin TQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 125 |
|
$23.3750 / $29.2250 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, WORD INPUT LOADING, 15US SETTLING TIME, PQFP64 | 29 |
|
$31.7952 / $35.3280 | Buy Now |
|
Rochester Electronics | DAC8228 Octal, Low Power, 14-Bit, +/-16.5V Output Parallel Input Digital-To-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 7154 |
|
$18.7000 / $23.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8228SPAG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8228SPAG
Texas Instruments
Octal, Low Power, 14-Bit, +/-16.5V Output Parallel Input Digital-To-Analog Converter 64-TQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | -15 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 4 | |
Negative Supply Voltage-Nom | -16.5 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.066 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 15 µs | |
Settling Time-Nom (tstl) | 15 µs | |
Supply Current-Max | 7 mA | |
Supply Voltage-Nom | 16.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for DAC8228SPAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8228SPAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC7728SPAG | Texas Instruments | $11.1514 | Octal, Low Power, 12-Bit, +/-16.5 V Output Parallel Input Digital-To-Analog Converter 64-TQFP -40 to 105 | DAC8228SPAG vs DAC7728SPAG |
DAC7728SPAGR | Texas Instruments | $9.2929 | Octal, Low Power, 12-Bit, +/-16.5 V Output Parallel Input Digital-To-Analog Converter 64-TQFP -40 to 105 | DAC8228SPAG vs DAC7728SPAGR |
DAC8228SPAGR | Texas Instruments | Check for Price | Octal, Low Power, 14-Bit, +/-16.5V Output Parallel Input Digital-To-Analog Converter 64-TQFP -40 to 105 | DAC8228SPAG vs DAC8228SPAGR |
DAC8728SPAGR | Texas Instruments | Check for Price | Octal Low-Power 16-Bit +/-16.5V Output Parallel Input Digital-to-Analog Converter 64-TQFP -40 to 105 | DAC8228SPAG vs DAC8728SPAGR |
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the digital interface signals (SCLK, SDIN, and SYNC). This ensures proper device operation and prevents potential latch-up conditions.
The DAC8228 has a rail-to-rail output stage, but the output voltage range is limited by the VREF input. Ensure that the output voltage range is within the specified range of VREF to avoid output stage saturation and ensure accurate performance.
Clock jitter can affect the DAC8228's performance by introducing noise and distortion in the output signal. It is recommended to use a low-jitter clock source and to follow proper PCB layout and design practices to minimize clock jitter.
To implement a bipolar output configuration, connect the output of the DAC8228 to a resistive divider network that provides a virtual ground reference. This allows the output voltage to swing both positive and negative with respect to the virtual ground.
It is recommended to route the digital interface signals (SCLK, SDIN, and SYNC) as a differential pair, with matched impedance and length, to minimize noise and crosstalk. Additionally, keep these signals away from the analog output and VREF pins to prevent noise coupling.