Part Details for DAC8228FSZ-REEL by Analog Devices Inc
Results Overview of DAC8228FSZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8228FSZ-REEL Information
DAC8228FSZ-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC8228FSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DAC8228FSZ-REELCT-ND
|
DigiKey | IC DAC 8BIT V-OUT 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.9375 / $25.1200 | Buy Now |
DISTI #
584-DAC8228FSZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT VOLTAGE OUTPUT IC RoHS: Compliant | 0 |
|
$13.9300 | Order Now |
|
Analog Devices Inc | 8-BIT VOLTAGE OUTPUT IC Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$13.9375 / $25.1200 | Buy Now |
DISTI #
69141845
|
Verical | DAC 2-CH R-2R 8-bit 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$13.7910 | Buy Now |
DISTI #
DAC8228FSZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$14.5800 | Buy Now |
Part Details for DAC8228FSZ-REEL
DAC8228FSZ-REEL CAD Models
DAC8228FSZ-REEL Part Data Attributes
|
DAC8228FSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8228FSZ-REEL
Analog Devices Inc
Dual 8-Bit, CMOS, Voltage Output, D/A Converter in a Single Chip
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOL-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DAC8228FSZ-REEL
This table gives cross-reference parts and alternative options found for DAC8228FSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8228FSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC8228FS | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 2 us SETTLING TIME, 8-BIT DAC, PDSO20, SOL-20, Digital to Analog Converter | DAC8228FSZ-REEL vs DAC8228FS |
DAC8228FS | Precision Monolithics Inc | Check for Price | D/A Converter, 2 Func, PDSO20, | DAC8228FSZ-REEL vs DAC8228FS |
DAC8228FSZ | Analog Devices Inc | Check for Price | Dual 8-Bit, CMOS, Voltage Output, D/A Converter in a Single Chip | DAC8228FSZ-REEL vs DAC8228FSZ |
DAC8228FS-REEL | Analog Devices Inc | Check for Price | Dual 8-Bit, CMOS, Voltage Output, D/A Converter in a Single Chip | DAC8228FSZ-REEL vs DAC8228FS-REEL |
DAC8228FSZ-REEL Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the DAC8228FSZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the DAC output and the load. Additionally, it's recommended to use a low-pass filter to reduce noise and ensure a clean output signal.
-
Calibration of the DAC8228FSZ-REEL involves adjusting the internal gain and offset registers to compensate for any errors. This can be done using the device's built-in calibration registers or through external calibration using a precision voltage source and a multimeter. The datasheet provides a detailed calibration procedure.
-
The maximum output current of the DAC8228FSZ-REEL is 10mA. If the output current exceeds this limit, the output voltage may droop or become distorted. To avoid this, it's recommended to use an external buffer amplifier or to ensure that the load impedance is high enough to limit the output current.
-
The DAC8228FSZ-REEL has built-in overvoltage and undervoltage protection. If the input voltage exceeds the recommended range, the device will enter a high-impedance state to prevent damage. Additionally, the device has a power-on reset feature that ensures the output is in a known state during power-up.
-
The DAC8228FSZ-REEL has a thermal management strategy that involves using a thermal pad on the bottom of the package to dissipate heat. To ensure optimal performance, it's recommended to use a thermal interface material and a heat sink to keep the device temperature within the recommended range.