-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Current-Out, Daisy-Chained DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8143FPZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC8143FPZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
33 In Stock |
|
$16.4750 / $26.4800 | Buy Now |
DISTI #
584-DAC8143FPZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT SERIAL INPUT DAC RoHS: Compliant | 2 |
|
$16.4700 / $26.4800 | Buy Now |
|
Analog Devices Inc | 12-BIT SERIAL INPUT DAC Package Multiple: 25 | 1332 |
|
$12.2300 / $26.4800 | Buy Now |
DISTI #
26656199
|
Verical | DAC 1-CH R-2R 12-bit 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 1275 |
|
$16.3018 | Buy Now |
|
Rochester Electronics | DAC8143 - 12-Bit Current-Out, Daisy-Chained DAC RoHS: Compliant Status: Active Min Qty: 1 | 2415 |
|
$13.8700 / $17.3400 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
DAC8143FPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 25 | 0 |
|
$17.2400 / $18.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8143FPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8143FPZ
Analog Devices Inc
12-Bit Current-Out, Daisy-Chained DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.38 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DAC8143FPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8143FPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC8143FP | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 0.38 us SETTLING TIME, 12-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | DAC8143FPZ vs DAC8143FP |
DAC8143EQ | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, CDIP16, | DAC8143FPZ vs DAC8143EQ |
DAC8143AQ/883 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 0.38 us SETTLING TIME, 12-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | DAC8143FPZ vs DAC8143AQ/883 |
DAC8143AQ | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 0.38 us SETTLING TIME, 12-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | DAC8143FPZ vs DAC8143AQ |
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the digital inputs. This ensures that the internal circuitry is properly biased and that the device operates correctly.
To ensure accurate voltage output, it is essential to use a low-noise, low-impedance voltage reference (VREF) and to decouple the VREF pin with a capacitor. Additionally, the output voltage should be buffered with an op-amp if it needs to drive a load.
The maximum output current of the DAC8143FPZ is 5 mA. Exceeding this current limit can cause damage to the device or affect its accuracy.
The SYNC pin is used to synchronize the DAC's output with an external clock. It should be tied to a clock signal or grounded if not used. Leaving it floating can cause unpredictable behavior.
The CLR pin is an active-low clear input that resets the DAC's output to zero when pulled low. It can be used to reset the output during power-up or to implement a reset function in the system.