-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC7744EB by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC7744EB | Texas Instruments | 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 | |
DAC7744EB/1K | Texas Instruments | 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC7744EB-ND
|
DigiKey | IC DAC 16BIT V-OUT 48SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8880 In Stock |
|
$69.0500 | Buy Now |
DISTI #
DAC7744EB-ND
|
DigiKey | IC DAC 16BIT V-OUT 48SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
21 In Stock |
|
$70.5920 / $94.1200 | Buy Now |
DISTI #
595-DAC7744EB
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit Quad Voltage Output A 595-DAC7744EB/1K RoHS: Compliant | 193 |
|
$72.0100 / $89.3100 | Buy Now |
DISTI #
85979193
|
Verical | DAC 4-CH R-2R 16-bit 48-Pin SSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 8880 |
|
$70.5375 / $82.9875 | Buy Now |
|
Rochester Electronics | DAC7744 16-Bit, Quad Voltage Output Digital-to-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 8880 |
|
$53.1100 / $66.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7744EB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7744EB
Texas Instruments
16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Seated Height-Max | 2.79 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for DAC7744EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7744EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC7744EB/1K | Texas Instruments | $44.3574 | 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 | DAC7744EB vs DAC7744EB/1K |
DAC7744EB/1KG4 | Texas Instruments | Check for Price | PARALLEL, WORD INPUT LOADING, 9us SETTLING TIME, 16-BIT DAC, PDSO48, GREEN, SSOP-48 | DAC7744EB vs DAC7744EB/1KG4 |
DAC7744EBG4 | Texas Instruments | Check for Price | 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 | DAC7744EB vs DAC7744EBG4 |
DAC7744EB | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 9us Settling Time, PDSO48, SSOP-48 | DAC7744EB vs DAC7744EB |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital supply (DVCC). This ensures that the analog and digital circuits are powered up in the correct order.
To ensure accurate voltage output, it is essential to use a high-precision voltage reference, such as the Texas Instruments REF5025. Additionally, the output voltage should be filtered using a low-pass filter to reduce noise and ripple.
The maximum output current of the DAC7744EB is 10 mA. Exceeding this current limit can cause damage to the device or affect its accuracy.
The DAC7744EB can be interfaced with a microcontroller using a serial interface, such as SPI or I2C. The specific interface protocol depends on the microcontroller and the application requirements.
The settling time of the DAC7744EB is typically around 10 μs, but this can vary depending on the output voltage, load capacitance, and other factors. It is essential to ensure that the output has settled before taking a measurement or using the output voltage.