-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC7744EB/1K by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC7744EB/1K-ND
|
DigiKey | IC DAC 16BIT V-OUT 48SSOP Min Qty: 5 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
10078 In Stock |
|
$66.3100 | Buy Now |
DISTI #
DAC7744EB/1K-ND
|
DigiKey | IC DAC 16BIT V-OUT 48SSOP Min Qty: 5 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$63.7695 | Buy Now |
DISTI #
595-DAC7744EB/1K
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit Quad Voltage Output A 595-DAC7744EB RoHS: Compliant | 0 |
|
$63.7600 | Order Now |
DISTI #
86278616
|
Verical | DAC 4-CH R-2R 16-bit 48-Pin SSOP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0601 | Americas - 9078 |
|
$67.7500 / $79.7000 | Buy Now |
DISTI #
86278055
|
Verical | DAC 4-CH R-2R 16-bit 48-Pin SSOP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0501 | Americas - 1000 |
|
$67.7500 / $79.7000 | Buy Now |
|
Rochester Electronics | DAC7744 16-Bit, Quad Voltage Output Digital-to-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 10078 |
|
$51.0100 / $63.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7744EB/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7744EB/1K
Texas Instruments
16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Seated Height-Max | 2.79 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for DAC7744EB/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7744EB/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC7744EB | Texas Instruments | $50.4247 | 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 | DAC7744EB/1K vs DAC7744EB |
DAC7744EB/1KG4 | Texas Instruments | Check for Price | PARALLEL, WORD INPUT LOADING, 9us SETTLING TIME, 16-BIT DAC, PDSO48, GREEN, SSOP-48 | DAC7744EB/1K vs DAC7744EB/1KG4 |
DAC7744EBG4 | Texas Instruments | Check for Price | 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 | DAC7744EB/1K vs DAC7744EBG4 |
DAC7744EB | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 9us Settling Time, PDSO48, SSOP-48 | DAC7744EB/1K vs DAC7744EB |
The maximum output current of the DAC7744EB/1K is 5mA per channel.
To ensure accurate voltage output, make sure to use a stable reference voltage, minimize noise on the power supply lines, and use a low-pass filter to remove high-frequency noise from the output.
The settling time of the DAC7744EB/1K is typically 10μs to 1LSB (least significant bit) for a full-scale output change.
Yes, the DAC7744EB/1K is a quad-channel DAC, making it suitable for multi-channel applications. Each channel can be controlled independently.
The DAC7744EB/1K can be interfaced with a microcontroller using a serial interface (SPI or I2C). The microcontroller sends digital data to the DAC, which then converts it to an analog output.