Part Details for DAC7624UB by Texas Instruments
Results Overview of DAC7624UB by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC7624UB Information
DAC7624UB by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC7624UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC7624UB-ND
|
DigiKey | IC DAC 12BIT V-OUT 28SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8677 In Stock |
|
$25.9600 | Buy Now |
DISTI #
DAC7624UB-ND
|
DigiKey | IC DAC 12BIT V-OUT 28SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
17 In Stock |
|
$26.3103 / $38.0400 | Buy Now |
DISTI #
595-DAC7624UB
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit Quad Voltage Output A 595-DAC7624UB/1K RoHS: Compliant | 42 |
|
$25.7100 / $38.0400 | Buy Now |
DISTI #
85983680
|
Verical | DAC 4-CH R-2R 12-bit 28-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 6534 |
|
$31.2875 | Buy Now |
DISTI #
85979122
|
Verical | DAC 4-CH R-2R 12-bit 28-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 2143 |
|
$31.2875 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Rochester Electronics | DAC7624 12-Bit Quad Voltage Output Digital-to-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 8677 |
|
$20.0200 / $25.0300 | Buy Now |
DISTI #
DAC7624UB
|
TME | IC: D/A converter, 12bit, 100ksps, Ch: 4, SO28, 4.75÷5.25VDC Min Qty: 1 | 0 |
|
$25.7000 / $39.7900 | RFQ |
|
Win Source Electronics | IC 12-BIT QUAD GP D/A 28-SOIC | 1300 |
|
$14.1453 / $21.2174 | Buy Now |