-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC7614UB by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC7614UB | Texas Instruments | Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85 | |
DAC7614UB/1K | Texas Instruments | Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85 | |
DAC7614UBG4 | Texas Instruments | Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC7614UB-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
189 In Stock |
|
$15.4235 / $23.5000 | Buy Now |
DISTI #
595-DAC7614UB
|
Mouser Electronics | Digital to Analog Converters - DAC Quad Ser In 12-Bit V oltage Output A 595-DAC7614UB/1K RoHS: Compliant | 3 |
|
$15.0200 / $23.5000 | Buy Now |
DISTI #
85976801
|
Verical | DAC 4-CH R-2R 12-bit 16-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 587 |
|
$18.5125 | Buy Now |
|
Rochester Electronics | DAC7614 Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 587 |
|
$11.8500 / $14.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7614UB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7614UB
Texas Instruments
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | -2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.089 MHz | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for DAC7614UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7614UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC7614UB/1K | Texas Instruments | $8.8706 | Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85 | DAC7614UB vs DAC7614UB/1K |
DAC7614UB/1KG4 | Texas Instruments | Check for Price | Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85 | DAC7614UB vs DAC7614UB/1KG4 |
DAC7614UB/1K | Burr-Brown Corp | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 5us Settling Time, PDSO16, | DAC7614UB vs DAC7614UB/1K |
DAC7614UB | Burr-Brown Corp | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 5us Settling Time, PDSO16, | DAC7614UB vs DAC7614UB |
DAC7614UBG4 | Texas Instruments | Check for Price | Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85 | DAC7614UB vs DAC7614UBG4 |
DAC7614PBG4 | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 5us SETTLING TIME, 12-BIT DAC, PDIP16, GREEN, PLASTIC, DIP-16 | DAC7614UB vs DAC7614PBG4 |
DAC7614PB | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDIP16, | DAC7614UB vs DAC7614PB |
The maximum output current of the DAC7614UB is 5mA per channel.
To ensure monotonicity, use a clock frequency of at least 10 times the update rate, and ensure that the input data is properly formatted and synchronized with the clock signal.
The settling time of the DAC7614UB is typically 2.5μs to 0.01% of full scale, but this can vary depending on the output load and other factors.
Yes, the DAC7614UB can operate with a single supply voltage between 2.7V and 5.5V, but the output voltage range will be limited to 0V to VCC-1.2V.
The DAC7614UB has a built-in POR circuit that resets the device to a known state after power-on. No external reset circuitry is required, but it's recommended to add a capacitor to the RESET pin to ensure proper reset operation.