Part Details for DAC7614U by Texas Instruments
Results Overview of DAC7614U by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC7614U Information
DAC7614U by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC7614U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC7614U-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
78 In Stock |
|
$14.4814 / $22.1600 | Buy Now |
DISTI #
595-DAC7614U
|
Mouser Electronics | Digital to Analog Converters - DAC Quad Ser In 12-Bit V oltage Output A 595-DAC7614U/1K RoHS: Compliant | 69 |
|
$14.4800 / $22.1600 | Buy Now |
DISTI #
85982565
|
Verical | DAC 4-CH R-2R 12-bit 16-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 33561 |
|
$17.3250 | Buy Now |
DISTI #
85983265
|
Verical | DAC 4-CH R-2R 12-bit 16-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 30444 |
|
$17.3250 | Buy Now |
|
Rochester Electronics | DAC7614 Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 113682 |
|
$11.0900 / $13.8600 | Buy Now |
DISTI #
DAC7614U
|
TME | IC: D/A converter, 12bit, 89ksps, Ch: 4, SO16, 4.75÷5.25VDC Min Qty: 1 | 0 |
|
$12.8000 / $18.7100 | RFQ |
|
Win Source Electronics | IC QUAD/SERIAL 12-BIT D/A 16SOIC | 1499 |
|
$20.7249 / $31.0873 | Buy Now |
Part Details for DAC7614U
DAC7614U CAD Models
DAC7614U Part Data Attributes
|
DAC7614U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7614U
Texas Instruments
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | -2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.089 MHz | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DAC7614U
This table gives cross-reference parts and alternative options found for DAC7614U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7614U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC7614U | Burr-Brown Corp | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 5us Settling Time, PDSO16, | DAC7614U vs DAC7614U |
DAC7614U Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VCC first, followed by AVCC, and then the digital supply (DVCC). This ensures that the analog and digital circuits are powered up in the correct order.
-
To ensure accurate voltage output, it is essential to use a high-precision voltage reference, such as the Texas Instruments REF5025. Additionally, the output voltage should be filtered using a low-pass filter to reduce noise and ripple.
-
The maximum output current of the DAC7614U is 5 mA. Exceeding this current limit can cause damage to the device or affect its accuracy.
-
The DAC7614U can be interfaced with a microcontroller using a serial interface, such as SPI or I2C. The microcontroller sends the digital code to the DAC, and the DAC converts it to an analog voltage output.
-
The settling time of the DAC7614U is typically around 10 μs, but it can vary depending on the output voltage and the load capacitance. It is essential to ensure that the output has settled before taking a measurement.