-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 12-Bit, 10us, Digital-to-Analog Converter with I<sup>2</sup>C Digital Interface 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC7573IPWR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC7573IPWR-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 30 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2536 In Stock |
|
$10.1200 | Buy Now |
DISTI #
DAC7573IPWR-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 30 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8598 | Buy Now |
DISTI #
595-DAC7573IPWR
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 12-Bit 10us w/I 2C Dig Interface A 595-DAC7573IPW RoHS: Compliant | 0 |
|
$9.8300 | Order Now |
DISTI #
86277949
|
Verical | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 0401 | Americas - 2536 |
|
$9.7250 / $12.1625 | Buy Now |
|
Rochester Electronics | DAC7573 Quad, 12-Bit, 10us, Digital-to-Analog Converter with I2C Digital Interface RoHS: Compliant Status: Active Min Qty: 1 | 2536 |
|
$7.7800 / $9.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7573IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7573IPWR
Texas Instruments
Quad, 12-Bit, 10us, Digital-to-Analog Converter with I<sup>2</sup>C Digital Interface 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.043 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DAC7573IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7573IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC7573IPW | Texas Instruments | $13.3721 | Quad, 12-Bit, 10us, Digital-to-Analog Converter with I2C Digital Interface 16-TSSOP -40 to 85 | DAC7573IPWR vs DAC7573IPW |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital supply (DVCC). This ensures proper device operation and prevents latch-up.
To ensure accurate voltage output, it is essential to use a high-precision voltage reference, such as the Texas Instruments REF5025. Additionally, ensure that the output voltage is buffered with an op-amp, such as the OPA333, to minimize output impedance and improve load regulation.
The maximum output current capability of the DAC7573IPWR is 5 mA. Exceeding this limit may cause device damage or affect output accuracy.
The DAC7573IPWR's digital interface is a 3-wire serial interface. Ensure that the clock frequency does not exceed 50 MHz, and the CS (chip select) signal is asserted low to initiate data transfer. Also, ensure that the data is transmitted MSB (most significant bit) first.
The internal voltage reference is a 2.5V bandgap reference that provides a stable voltage reference for the DAC. It can be used as a reference for the DAC or as a separate voltage reference for other circuits.