-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, Ultralow Glitch, Voltage Output Digital to Analog Converter 12-USON -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC7551IDRNT by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18583-1-ND
|
DigiKey | IC DAC 12BIT V-OUT 12USON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
544 In Stock |
|
$2.4468 / $4.4500 | Buy Now |
DISTI #
595-DAC7551IDRNT
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit UltrLo Glitch Vltg Output Cnvtr A 595-DAC7551IDRNR RoHS: Compliant | 890 |
|
$2.4300 / $4.4500 | Buy Now |
DISTI #
J56:1989_00022031
|
Arrow Electronics | DAC 1-CH Resistor-String 12-bit 12-Pin USON EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2334 | Europe - 250 |
|
$2.4904 / $2.6647 | Buy Now |
DISTI #
V72:2272_07253059
|
Arrow Electronics | DAC 1-CH Resistor-String 12-bit 12-Pin USON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1601 Container: Cut Strips | Americas - 1 |
|
$0.3668 / $1.8225 | Buy Now |
|
ComSIT USA | 12-BIT, ULTRA-LOW GLITCH, VOLTAGE OUTPUT DIGITAL-TO-ANALOG CONVERTER D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO12 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | 5us SPI 0.35LSB 2.7V5.5V 12Bit USON-12(2x3) Digital to Analog Converters (DAC) ROHS | 10 |
|
$4.6104 / $4.8754 | Buy Now |
|
Win Source Electronics | IC DAC 12BIT OCTAL 12-SON | 5000 |
|
$6.4772 / $9.7159 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7551IDRNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7551IDRNT
Texas Instruments
12-Bit, Ultralow Glitch, Voltage Output Digital to Analog Converter 12-USON -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Seated Height-Max | 0.6 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for DAC7551IDRNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7551IDRNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC7551IDRNR | Texas Instruments | $1.6059 | 12-Bit, Ultralow Glitch, Voltage Output Digital to Analog Converter 12-USON -40 to 105 | DAC7551IDRNT vs DAC7551IDRNR |
DAC7551IDRNRG4 | Texas Instruments | Check for Price | 12-Bit, Ultralow Glitch, Voltage Output Digital to Analog Converter 12-USON -40 to 105 | DAC7551IDRNT vs DAC7551IDRNRG4 |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital inputs. This ensures that the internal voltage regulators are powered up correctly.
To ensure accurate voltage output, it is essential to use a high-quality voltage reference, such as the Texas Instruments REF5050. Additionally, ensure that the output voltage is buffered with an op-amp, such as the OPA333, to prevent loading effects.
The maximum output current of the DAC7551 is 5 mA. Exceeding this current may cause the output voltage to droop or the device to overheat.
To implement a bipolar output voltage range, use an external op-amp, such as the OPA333, to amplify and invert the output voltage. This allows for a bipolar output voltage range, such as ±5 V or ±10 V.
The settling time of the DAC7551 is typically 10 μs, but this can vary depending on the output voltage range and the load capacitance. Ensure that the output voltage has settled before taking a measurement.