Part Details for DAC7541AKU-TR by Texas Instruments
Results Overview of DAC7541AKU-TR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC7541AKU-TR Information
DAC7541AKU-TR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC7541AKU-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1435 |
|
RFQ |
Part Details for DAC7541AKU-TR
DAC7541AKU-TR CAD Models
DAC7541AKU-TR Part Data Attributes
|
DAC7541AKU-TR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7541AKU-TR
Texas Instruments
PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, PDSO18, PLASTIC, SOIC-18
|
Part Life Cycle Code | Obsolete | |
parentfamilyid | 893488 | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Schedule B Code | 8542.39.00.00 | |
kg CO2e/kg | 12.2 | |
Average Weight (mg) | 546 | |
CO2e (mg) | 6661.2 | |
Category CO2 Kg | 499 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G18 | |
Length | 11.55 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DAC7541AKU-TR
This table gives cross-reference parts and alternative options found for DAC7541AKU-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7541AKU-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC7541AKSW | Linear Technology | Check for Price | LTC7541A - Improved Industry Standard CMOS 12-Bit Multiplying DAC; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | DAC7541AKU-TR vs LTC7541AKSW |
AD7541AKR-REEL | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PDSO18, SOIC-18, Digital to Analog Converter | DAC7541AKU-TR vs AD7541AKR-REEL |
MX7541AKEWN | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | DAC7541AKU-TR vs MX7541AKEWN |
HS7541ABS | Spectrum Control | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, SOIC-18 | DAC7541AKU-TR vs HS7541ABS |
MX7541KEWN | Maxim Integrated Products | Check for Price | D/A Converter | DAC7541AKU-TR vs MX7541KEWN |
LTC7541ABSW#PBF | Linear Technology | Check for Price | LTC7541A - Improved Industry Standard CMOS 12-Bit Multiplying DAC; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | DAC7541AKU-TR vs LTC7541ABSW#PBF |
HS7541AKS | API Technologies Corp EIS (RETIRED) | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, SOIC-18 | DAC7541AKU-TR vs HS7541AKS |
AD7541AKRZ | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, SOIC-18 | DAC7541AKU-TR vs AD7541AKRZ |
DAC7541AKU/1KG4 | Texas Instruments | Check for Price | PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, PDSO18, GREEN, PLASTIC, SOIC-18 | DAC7541AKU-TR vs DAC7541AKU/1KG4 |
AD7541AKRZ-REEL | Analog Devices Inc | Check for Price | CMOS,12-Bit, Monolithic Multiplying DAC | DAC7541AKU-TR vs AD7541AKRZ-REEL |