-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit Digital-to-Analog Converter 6-SOT-23 -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC6571IDBVR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48525-1-ND
|
DigiKey | IC DAC 10BIT V-OUT SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2629 In Stock |
|
$0.8430 / $1.7400 | Buy Now |
DISTI #
2156-DAC6571IDBVR-ND
|
DigiKey | IC DAC 10BIT V-OUT SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
657 In Stock |
|
$1.1100 | Buy Now |
DISTI #
595-DAC6571IDBVR
|
Mouser Electronics | Digital to Analog Converters - DAC DAC6571: 10-Bit A 595-DAC6571IDBVT RoHS: Compliant | 3200 |
|
$0.8290 / $1.6700 | Buy Now |
DISTI #
V72:2272_07252929
|
Arrow Electronics | DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2228 Container: Cut Strips | Americas - 118 |
|
$0.8066 / $1.1672 | Buy Now |
DISTI #
85982310
|
Verical | DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 281 Package Multiple: 1 Date Code: 0401 | Americas - 622 |
|
$1.1985 / $1.3375 | Buy Now |
DISTI #
62985089
|
Verical | DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2228 | Americas - 118 |
|
$0.8066 / $1.1672 | Buy Now |
|
Rochester Electronics | DAC6571 10-Bit Digital-to-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 657 |
|
$0.6605 / $1.0700 | Buy Now |
DISTI #
DAC6571IDBVR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1835 |
|
$0.8720 / $1.7300 | Buy Now |
|
LCSC | 7us I2C 0.5LSB 2.7V5.5V 10Bit SOT-23-6 Digital to Analog Converters (DAC) ROHS | 186 |
|
$0.8905 / $1.5471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC6571IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC6571IDBVR
Texas Instruments
10-Bit Digital-to-Analog Converter 6-SOT-23 -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.125 MHz | |
Seated Height-Max | 1.45 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 9 µs | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital supply (DVCC). This ensures that the analog circuitry is powered up before the digital circuitry.
To ensure accurate voltage output, it is essential to use a stable reference voltage, minimize noise on the analog input pins, and use a low-noise power supply. Additionally, the output voltage should be buffered with an op-amp to prevent loading effects.
The maximum output current of the DAC6571 is 5mA. Exceeding this current limit may cause damage to the device or affect its accuracy.
Yes, the DAC6571 can be used with a 3.3V digital supply. However, the device's performance may be affected, and the output voltage range may be reduced. Consult the datasheet for specific details on operating the device with a 3.3V digital supply.
To enter power-down mode, assert the PD pin low. In this mode, the device's power consumption is significantly reduced. However, the output voltage will be undefined, and the device will take some time to recover when exiting power-down mode.