-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Small, true 12-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC60004IDMDT by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44532-1-ND
|
DigiKey | IC DAC 12BIT V-OUT 14VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
364 In Stock |
|
$6.3017 / $10.4600 | Buy Now |
DISTI #
595-DAC60004IDMDT
|
Mouser Electronics | Digital to Analog Converters - DAC 14-bit quad voltage output DAC A 595-DAC60004IDMDR RoHS: Compliant | 225 |
|
$6.3000 / $10.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC60004IDMDT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC60004IDMDT
Texas Instruments
Ultra-Small, true 12-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-06-08 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.2 MHz | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 5.8 µs | |
Supply Current-Max | 5.5 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC60004IDMDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC60004IDMDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC60004IDMDR | Texas Instruments | $4.2930 | Ultra-Small, true 12-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 | DAC60004IDMDT vs DAC60004IDMDR |
DAC60004IPWR | Texas Instruments | $4.2930 | Ultra-Small, true 12-bit quad voltage output DAC with 1LSB INL/DNL 14-TSSOP -40 to 125 | DAC60004IDMDT vs DAC60004IPWR |
DAC60004IPW | Texas Instruments | $5.1514 | Ultra-Small, true 12-bit quad voltage output DAC with 1LSB INL/DNL 14-TSSOP -40 to 125 | DAC60004IDMDT vs DAC60004IPW |
The recommended output load impedance is 2 kΩ or higher to ensure optimal performance and to prevent output voltage droop.
To configure the device for bipolar output voltage operation, connect the VREF pin to a voltage reference, and set the BIPOLAR bit in the control register to '1'. This will allow the DAC to output both positive and negative voltages.
The maximum update rate for the DAC60004IDMDT is 1 MSPS (million samples per second). However, this rate may vary depending on the specific application and system constraints.
To minimize noise and ensure accurate output voltage, use a low-noise voltage reference, decouple the power supply pins with capacitors, and use a quiet analog ground plane. Additionally, consider using a shielded cable or a twisted pair to connect the output signal to the load.
The DAC60004IDMDT has a power-on reset (POR) circuit that initializes the device to a default state upon power-up. The POR circuit ensures that the device starts in a known state, with the output voltage set to 0 V and the control registers reset to their default values.