-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 1.0-GSPS Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC5681IRGCR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC5681IRGCR-ND
|
DigiKey | IC DAC 16BIT A-OUT 64VQFN Min Qty: 8 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
75432 In Stock |
|
$38.1500 | Buy Now |
DISTI #
DAC5681IRGCR-ND
|
DigiKey | IC DAC 16BIT A-OUT 64VQFN Min Qty: 8 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$36.4833 | Buy Now |
DISTI #
595-DAC5681IRGCR
|
Mouser Electronics | Digital to Analog Converters - DAC 16B 1.0 GSPS DAC Cnv rtr A 595-DAC5681IRGCT RoHS: Compliant | 0 |
|
$36.4800 | Order Now |
DISTI #
86278581
|
Verical | DAC 1-CH Segment 16-bit 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 53757 |
|
$36.6750 / $45.8500 | Buy Now |
DISTI #
86277991
|
Verical | DAC 1-CH Segment 16-bit 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 15934 |
|
$36.6750 / $45.8500 | Buy Now |
DISTI #
86278646
|
Verical | DAC 1-CH Segment 16-bit 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 3741 |
|
$36.6750 / $45.8500 | Buy Now |
DISTI #
86277936
|
Verical | DAC 1-CH Segment 16-bit 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 2000 |
|
$36.6750 / $45.8500 | Buy Now |
|
Rochester Electronics | DAC5681 16-Bit, 1.0-GSPS Digital-to-Analog Converter (DAC) RoHS: Compliant Status: Active Min Qty: 1 | 75432 |
|
$29.3400 / $36.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC5681IRGCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC5681IRGCR
Texas Instruments
16-Bit, 1.0-GSPS Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 4.1 V | |
Analog Output Voltage-Min | 2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1000 MHz | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 0.0104 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for DAC5681IRGCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC5681IRGCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC5681IRGCT | Texas Instruments | $37.8196 | 16-Bit, 1.0-GSPS Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85 | DAC5681IRGCR vs DAC5681IRGCT |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital supply (DVCC). This ensures that the internal voltage regulators are powered up correctly.
To ensure accurate voltage output, it is essential to use a high-quality voltage reference, such as the Texas Instruments REF5025. Additionally, the output voltage should be filtered using a low-pass filter to reduce noise and ripple.
The maximum output current of the DAC5681IRGCR is 20 mA per channel. However, it is recommended to limit the output current to 10 mA per channel to ensure reliable operation and to prevent overheating.
To synchronize multiple DAC5681IRGCR devices, use the SYNC pin to synchronize the internal clock. The SYNC pin can be connected to an external clock source or to another DAC5681IRGCR device.
To minimize noise and ensure reliable operation, it is recommended to follow a star-ground layout and to keep the analog and digital signals separate. Additionally, use a solid ground plane and avoid routing digital signals near the analog output pins.