-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 88-WQFN-MR -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC3484IRKDT by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-DAC3484IRKDT
|
Mouser Electronics | Digital to Analog Converters - DAC 4Ch 16B 1.25GSPS DAC A 595-DAC3484IRKDR RoHS: Compliant | 157 |
|
$70.4800 / $98.5100 | Buy Now |
DISTI #
V72:2272_07252736
|
Arrow Electronics | DAC 4-CH Segment 16-bit 88-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1824 Container: Cut Strips | Americas - 36 |
|
$17.0300 / $68.0245 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 0.01US SETTLING TIME, PQCC88 | 155 |
|
Buy Now | |
DISTI #
DAC3484IRKDT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5 |
|
$59.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC3484IRKDT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC3484IRKDT
Texas Instruments
Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 88-WQFN-MR -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-88 | |
Pin Count | 88 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 0.6 V | |
Analog Output Voltage-Min | -0.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N88 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SLGA88,15X15,24 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1250 MHz | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 0.01 µs | |
Supply Current-Max | 650 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for DAC3484IRKDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC3484IRKDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDAC3484IRKDT | Texas Instruments | Check for Price | IC 16-BIT DAC, PQCC88, 9 X 9 MM, PLASTIC, WQFN-88, Digital to Analog Converter | DAC3484IRKDT vs PDAC3484IRKDT |
DAC3484IRKDR | Texas Instruments | Check for Price | Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 88-WQFN-MR -40 to 85 | DAC3484IRKDT vs DAC3484IRKDR |
The recommended power-up sequence is to apply the analog supply voltage (AVDD) first, followed by the digital supply voltage (DVDD), and then the clock signal. This ensures proper initialization of the device.
To optimize performance, use a low-noise power supply, decouple the analog and digital supplies, and use a high-quality clock source. Additionally, ensure proper PCB layout and grounding techniques to minimize noise and distortion.
The maximum clock frequency supported by the DAC3484IRKDT is 1.25 GHz. However, the actual clock frequency used may be limited by the specific application and system requirements.
Yes, the DAC3484IRKDT is designed to support multi-channel applications. It has a built-in channel interleaving feature that allows it to support up to 4 channels. However, the specific implementation details will depend on the application requirements.
The DAC3484IRKDT has a built-in digital gain control feature that allows for gain adjustments in 0.5 dB steps. This can be implemented using the device's SPI interface to set the gain control registers.