-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 88-WQFN-MR -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC3484IRKDR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC3484IRKDR-ND
|
DigiKey | IC DAC 16BIT A-OUT 88WQFN Min Qty: 4 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
37975 In Stock |
|
$77.4400 | Buy Now |
DISTI #
DAC3484IRKDR-ND
|
DigiKey | IC DAC 16BIT A-OUT 88WQFN Min Qty: 4 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$73.3965 | Buy Now |
DISTI #
595-DAC3484IRKDR
|
Mouser Electronics | Digital to Analog Converters - DAC 4Ch 16B 1.25GSPS DAC A 595-DAC3484IRKDT RoHS: Compliant | 0 |
|
$73.3900 | Order Now |
DISTI #
86277973
|
Verical | DAC 4-CH Segment 16-bit 88-Pin WQFN EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 30000 |
|
$74.4625 / $93.0750 | Buy Now |
DISTI #
86278522
|
Verical | DAC 4-CH Segment 16-bit 88-Pin WQFN EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 5975 |
|
$74.4625 / $93.0750 | Buy Now |
DISTI #
86278270
|
Verical | DAC 4-CH Segment 16-bit 88-Pin WQFN EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 2000 |
|
$74.4625 / $93.0750 | Buy Now |
|
Rochester Electronics | DAC3484 Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) RoHS: Compliant Status: Active Min Qty: 1 | 37975 |
|
$59.5700 / $74.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC3484IRKDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC3484IRKDR
Texas Instruments
Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 88-WQFN-MR -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-88 | |
Pin Count | 88 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 0.6 V | |
Analog Output Voltage-Min | -0.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N88 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SLGA88,15X15,24 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1250 MHz | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 0.01 µs | |
Supply Current-Max | 650 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for DAC3484IRKDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC3484IRKDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC3484IRKDT | Texas Instruments | $64.4291 | Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 88-WQFN-MR -40 to 85 | DAC3484IRKDR vs DAC3484IRKDT |
The recommended power-up sequence is to apply VDD first, followed by AVDD, and then the digital supply (DVDD). This ensures that the internal analog and digital circuits are properly initialized.
To optimize performance, use a low-noise power supply, decouple the power pins with high-quality capacitors, and use a low-impedance output load. Additionally, ensure that the analog and digital grounds are separated and connected at a single point to minimize noise coupling.
The maximum output current of the DAC3484 is 20mA per channel. Exceeding this current may cause damage to the device or affect its performance.
Yes, the DAC3484 can operate with a single 3.3V power supply. However, the analog output voltage range will be limited to 0V to 2.5V. If a wider output range is required, a separate analog power supply (AVDD) can be used.
To implement a bipolar output voltage range, use an external op-amp to amplify and shift the output voltage. The op-amp can be configured to provide a gain of -1 and an offset voltage to achieve the desired bipolar range.