Part Details for DAC3484IRKD25 by Texas Instruments
Results Overview of DAC3484IRKD25 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC3484IRKD25 Information
DAC3484IRKD25 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC3484IRKD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86278534
|
Verical | DAC 4-CH Segment 16-bit 88-Pin WQFN EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1601 | Americas - 125 |
|
$78.2125 / $97.7625 | Buy Now |
DISTI #
86278628
|
Verical | DAC 4-CH Segment 16-bit 88-Pin WQFN EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 75 |
|
$78.2125 / $97.7625 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 0.01us Settling Time, PQCC88 RoHS: Compliant Status: Obsolete Min Qty: 1 | 200 |
|
$62.5700 / $78.2100 | Buy Now |
Part Details for DAC3484IRKD25
DAC3484IRKD25 CAD Models
DAC3484IRKD25 Part Data Attributes
|
DAC3484IRKD25
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC3484IRKD25
Texas Instruments
Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 88-WQFN-MR -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, GREEN, PLASTIC, WQFN-88 | |
Pin Count | 88 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 0.6 V | |
Analog Output Voltage-Min | -0.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N88 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SLGA88,15X15,24 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 0.01 µs | |
Supply Current-Max | 650 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |