-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC122S085CISD/NOPB by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC122S085CISD/NOPBCT-ND
|
DigiKey | IC DAC 12BIT V-OUT 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
155 In Stock |
|
$2.8182 / $5.0900 | Buy Now |
DISTI #
926-DA122S085CISDNPB
|
Mouser Electronics | Digital to Analog Converters - DAC 12B Micro Pwr DUAL D AC A 926-D122S085CISDXNPB RoHS: Compliant | 217 |
|
$2.8100 / $5.0900 | Buy Now |
DISTI #
J56:1989_00532138
|
Arrow Electronics | DAC 2-CH Resistor-String 12-bit 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2250 | Europe - 2000 |
|
$2.4260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC122S085CISD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC122S085CISD/NOPB
Texas Instruments
12-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2.5 MHz | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 8.5 µs | |
Settling Time-Nom (tstl) | 8.5 µs | |
Supply Current-Max | 0.41 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC122S085CISD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC122S085CISD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC082S085CISDX/NOPB | Texas Instruments | $0.8396 | 8-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105 | DAC122S085CISD/NOPB vs DAC082S085CISDX/NOPB |
DAC102S085CISD/NOPB | Texas Instruments | $1.2615 | 10-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105 | DAC122S085CISD/NOPB vs DAC102S085CISD/NOPB |
DAC102S085CISDX/NOPB | Texas Instruments | $1.2615 | 10-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105 | DAC122S085CISD/NOPB vs DAC102S085CISDX/NOPB |
MCP48FVB21-E/UN | Microchip Technology Inc | $1.6300 | 12-BIT DAC | DAC122S085CISD/NOPB vs MCP48FVB21-E/UN |
DAC122S085CISDX | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 6us SETTLING TIME, 12-BIT DAC, DSO10, LLP-10 | DAC122S085CISD/NOPB vs DAC122S085CISDX |
DAC122S085CISD | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 6us SETTLING TIME, 12-BIT DAC, DSO10, LLP-10 | DAC122S085CISD/NOPB vs DAC122S085CISD |
DAC122S085CISDX/NOPB | Texas Instruments | Check for Price | 12-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105 | DAC122S085CISD/NOPB vs DAC122S085CISDX/NOPB |
DAC122S085CISD | National Semiconductor Corporation | Check for Price | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, DSO10, LLP-10, Digital to Analog Converter | DAC122S085CISD/NOPB vs DAC122S085CISD |
DAC102S085CISDX | National Semiconductor Corporation | Check for Price | IC SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, DSO10, LLP-10, Digital to Analog Converter | DAC122S085CISD/NOPB vs DAC102S085CISDX |
DAC122S085CISDX | National Semiconductor Corporation | Check for Price | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, DSO10, LLP-10, Digital to Analog Converter | DAC122S085CISD/NOPB vs DAC122S085CISDX |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital inputs. This ensures proper device operation and prevents latch-up.
To ensure accurate voltage output, it is essential to use a low-noise, low-impedance voltage reference, and to decouple the DAC output with a capacitor to reduce noise and oscillations.
The maximum output current of the DAC122S085 is 5 mA. Exceeding this current may cause damage to the device or affect its accuracy.
During power-up and power-down, it is recommended to keep the digital inputs in a static state (either high or low) to prevent unwanted device behavior.
To minimize noise and ensure accurate operation, it is recommended to use a star-ground configuration, keep analog and digital traces separate, and use a solid ground plane.