-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10Bit Micro Pwr DAC w/ I2C-Compatible Interface & External Reference 8-VSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC101C085CIMM/NOPB by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC101C085CIMM/NOPBCT-ND
|
DigiKey | IC DAC 10BIT V-OUT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1738 In Stock |
|
$0.8526 / $1.7600 | Buy Now |
DISTI #
926-DA101C085CIMMNPB
|
Mouser Electronics | Digital to Analog Converters - DAC 10B Micro Pwr DAC w/ I2C-Compatible IF A 926-D101C085CIMMXNPB RoHS: Compliant | 0 |
|
$0.8430 / $1.7600 | Order Now |
DISTI #
J56:1989_00060899
|
Arrow Electronics | DAC 1-CH Resistor-String 10-bit 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | Europe - 1000 |
|
$0.7407 | Buy Now |
DISTI #
V72:2272_07253051
|
Arrow Electronics | DAC 1-CH Resistor-String 10-bit 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Cut Strips | Americas - 72 |
|
$0.8175 / $1.2056 | Buy Now |
DISTI #
88941745
|
Verical | DAC 1-CH Resistor-String 10-bit 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 72 |
|
$1.2056 | Buy Now |
|
LCSC | 6us I2C 2LSB 2.7V5.5V 10Bit VSSOP-8-0.65mm Digital to Analog Converters (DAC) ROHS | 111 |
|
$0.9736 / $1.6452 | Buy Now |
|
Win Source Electronics | IC DAC 10BIT MICROPWR I2C 8VSSOP | 14780 |
|
$0.8351 / $1.2520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC101C085CIMM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC101C085CIMM/NOPB
Texas Instruments
10Bit Micro Pwr DAC w/ I2C-Compatible Interface & External Reference 8-VSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.18 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 6 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.152 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC101C085CIMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC101C085CIMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC101C085CIMMX | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 4.5us SETTLING TIME, 10-BIT DAC, PDSO8, MSOP-8 | DAC101C085CIMM/NOPB vs DAC101C085CIMMX |
DAC101C085CIMM | National Semiconductor Corporation | Check for Price | IC SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, MSOP-8, Digital to Analog Converter | DAC101C085CIMM/NOPB vs DAC101C085CIMM |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital inputs. This ensures proper device operation and prevents latch-up.
To ensure accurate voltage output, it is essential to use a low-noise, low-impedance voltage reference, and to decouple the DAC output with a capacitor to filter out high-frequency noise.
The maximum output current of the DAC101C085 is 5 mA. Exceeding this current may cause damage to the device or affect its accuracy.
Yes, the DAC101C085 can operate with a single supply voltage, but it is essential to ensure that the voltage reference is also connected to the same supply voltage to maintain accuracy.
It is recommended to keep the digital inputs in a high-impedance state during power-up and power-down to prevent unwanted device operation.