Part Details for DAC08HQ by Analog Devices Inc
Results Overview of DAC08HQ by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC08HQ Information
DAC08HQ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC08HQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DAC08HQ-ND
|
DigiKey | IC DAC 8BIT A-OUT 16CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
124 In Stock |
|
$6.6000 / $13.1400 | Buy Now |
DISTI #
584-DAC08HQ
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT HIGH-SPEED MULTIPLY RoHS: Not Compliant | 0 |
|
$6.6000 / $12.3900 | Order Now |
|
Analog Devices Inc | 8-BIT HIGH-SPEED MULTIPLY Package Multiple: 25 | 50 |
|
$5.2800 / $13.1400 | Buy Now |
DISTI #
26635537
|
Verical | DAC 1-CH R-2R 8-bit 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | Americas - 25 |
|
$6.5306 | Buy Now |
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Quest Components | IC,D/A CONVERTER,SINGLE,8-BIT,BIPOLAR,DIP,16PIN | 26 |
|
$5.4563 / $10.9125 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,8-BIT,BIPOLAR,DIP,16PIN | 15 |
|
$8.0000 / $12.0000 | Buy Now |
|
Rochester Electronics | 8 Bit,High Speed, Multiplying D/A Converter RoHS: Not Compliant Status: Active Min Qty: 1 | 113 |
|
$5.5600 / $6.9500 | Buy Now |
|
ComSIT USA | 8 BIT,HIGH SPEED, MULTIPLYING D/A CONVERTER D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
DAC08HQ
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 25 | 0 |
|
$6.9100 / $7.3700 | Buy Now |
Part Details for DAC08HQ
DAC08HQ CAD Models
DAC08HQ Part Data Attributes
|
DAC08HQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC08HQ
Analog Devices Inc
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | Q-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 18 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.1% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.085 µs | |
Supply Current-Max | 7.8 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DAC08HQ
This table gives cross-reference parts and alternative options found for DAC08HQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC08HQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC-08CQB | AMD | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, CERAMIC, DIP-16 | DAC08HQ vs DAC-08CQB |
M38510/11301BEA | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 0.085 us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | DAC08HQ vs M38510/11301BEA |
DAC08AQ | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | DAC08HQ vs DAC08AQ |
DAC08AQ/883C | Analog Devices Inc | Check for Price | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | DAC08HQ vs DAC08AQ/883C |
M38510/11301BEA | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, CERAMIC, DIP-16 | DAC08HQ vs M38510/11301BEA |
DAC0802LCN | National Semiconductor Corporation | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PDIP16 | DAC08HQ vs DAC0802LCN |
M38510/11301BEX | Fairchild Semiconductor Corporation | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | DAC08HQ vs M38510/11301BEX |
DAC08EP | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDIP16, PLASTIC, DIP-16 | DAC08HQ vs DAC08EP |
DAC08Q/883 | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | DAC08HQ vs DAC08Q/883 |
DAC08HP | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 0.085 us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | DAC08HQ vs DAC08HP |
DAC08HQ Frequently Asked Questions (FAQ)
-
The maximum output current of the DAC08HQ is 5mA. This is not explicitly stated in the datasheet, but it can be inferred from the output impedance and voltage range specifications.
-
To ensure monotonicity of the DAC08HQ, it is recommended to use a high-quality voltage reference and to keep the output voltage within the specified range. Additionally, the DAC08HQ has a built-in monotonicity correction circuit, which can be enabled by connecting the MONO pin to VCC.
-
The settling time of the DAC08HQ is typically around 100ns to 200ns, depending on the output voltage and load conditions. This is not explicitly stated in the datasheet, but it can be estimated based on the slew rate and output impedance specifications.
-
Yes, the DAC08HQ can be used as a voltage-controlled current source by connecting the output to a current-sensing resistor and using the output voltage to control the current. However, the output current should not exceed the maximum rating of 5mA.
-
To reduce noise and glitches in the DAC08HQ output, it is recommended to use a low-noise voltage reference, to decouple the power supply and output pins, and to use a low-pass filter or capacitor to filter out high-frequency noise.