Part Details for DAC082S085CIMM/NOPB by National Semiconductor Corporation
Results Overview of DAC082S085CIMM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC082S085CIMM/NOPB Information
DAC082S085CIMM/NOPB by National Semiconductor Corporation is an Other Converter.
Other Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DAC082S085CIMM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 300 |
|
RFQ | |
|
Vyrian | Converters | 20003 |
|
RFQ |
Part Details for DAC082S085CIMM/NOPB
DAC082S085CIMM/NOPB CAD Models
DAC082S085CIMM/NOPB Part Data Attributes
|
DAC082S085CIMM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DAC082S085CIMM/NOPB
National Semiconductor Corporation
D/A Converter, 8-Bit, 2 Func, CMOS, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.19% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Settling Time-Max | 4.5 µs | |
Supply Current-Max | 0.41 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
DAC082S085CIMM/NOPB Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by the digital supply voltage (VDD), and then the analog input voltage (VREF). This sequence helps prevent latch-up and ensures proper device operation.
-
The output voltage settling time of the DAC082S085 is typically around 10-15 μs. To ensure accurate output voltage, it's recommended to add a settling time delay of at least 20-30 μs after updating the DAC input code before taking a measurement or using the output voltage.
-
The DAC082S085's performance is affected by temperature, with a typical temperature coefficient of ±1 ppm/°C for the output voltage. This means that the output voltage may drift by ±1 ppm for every 1°C change in temperature. It's essential to consider this temperature coefficient when designing systems that require high accuracy and stability.
-
Yes, the DAC082S085 can be used with a single supply voltage (VCC) as long as it's within the recommended operating range of 2.7 V to 5.5 V. However, the output voltage range will be limited to 0 V to VCC, and the device's performance may be affected. It's recommended to use a dual supply voltage (VCC and VEE) for optimal performance.
-
To ensure accurate and stable output voltage, it's essential to provide a stable and noise-free reference voltage (VREF), use a low-noise power supply, and minimize digital noise coupling to the analog output. Additionally, consider using a output filter or a buffer amplifier to further improve the output voltage stability and accuracy.