-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 8-VSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC081S101CIMMX/NOPB by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43841-1-ND
|
DigiKey | IC DAC 8BIT V-OUT 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6044 / $1.2900 | Buy Now |
DISTI #
926-D081S101CIMMXNPB
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Bit Micro Power Di gital-to-Analog Conv A 926-DA081S101CIMMNPB RoHS: Compliant | 0 |
|
$0.5840 / $2.2200 | Order Now |
|
Win Source Electronics | DAC 8BIT MICROPWR R-R OUT 8VSSOP | 15000 |
|
$2.1148 / $3.1721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC081S101CIMMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC081S101CIMMX/NOPB
Texas Instruments
8-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 8-VSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.8 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 0.328 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC081S101CIMMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC081S101CIMMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4802-E/P | Microchip Technology Inc | $1.7456 | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | DAC081S101CIMMX/NOPB vs MCP4802-E/P |
MCP4802T-E/MS | Microchip Technology Inc | $1.8750 | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, PLASTIC, MSOP-8 | DAC081S101CIMMX/NOPB vs MCP4802T-E/MS |
LTC2635HMSE-HZ8#PBF | Linear Technology | Check for Price | LTC2635 - Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | DAC081S101CIMMX/NOPB vs LTC2635HMSE-HZ8#PBF |
LTC2635HMSE-HZ8#TRPBF | Linear Technology | Check for Price | LTC2635 - Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | DAC081S101CIMMX/NOPB vs LTC2635HMSE-HZ8#TRPBF |
LTC2635CMSE-HZ8#PBF | Linear Technology | Check for Price | LTC2635 - Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | DAC081S101CIMMX/NOPB vs LTC2635CMSE-HZ8#PBF |
MCP4802T-E/P | Microchip Technology Inc | Check for Price | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | DAC081S101CIMMX/NOPB vs MCP4802T-E/P |
MCP4802T-E/SN | Microchip Technology Inc | Check for Price | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | DAC081S101CIMMX/NOPB vs MCP4802T-E/SN |
LTC2635HMSE-HZ8#TRPBF | Analog Devices Inc | Check for Price | Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | DAC081S101CIMMX/NOPB vs LTC2635HMSE-HZ8#TRPBF |
LTC2635HMSE-HZ8#PBF | Analog Devices Inc | Check for Price | Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | DAC081S101CIMMX/NOPB vs LTC2635HMSE-HZ8#PBF |
The recommended power-on sequence is to apply VDD first, followed by VREF, and then the digital inputs. This ensures proper device operation and prevents potential latch-up or damage.
To ensure accurate output voltage, make sure to use a stable and noise-free reference voltage (VREF), and decouple the power supply (VDD) with a 0.1uF capacitor. Additionally, use a low-noise, low-impedance output load, and consider using an output filter capacitor to reduce noise and ringing.
The maximum output current of the DAC081S101 is 5mA. Exceeding this current may cause the output voltage to droop or the device to overheat.
Yes, the DAC081S101 can be used with a single power supply (VDD) as long as the reference voltage (VREF) is derived from the same power supply. However, using a separate reference voltage can provide better performance and accuracy.
To minimize output glitches during power-on or power-off, use a power-on reset (POR) circuit to ensure the digital inputs are in a known state before the DAC is enabled. Additionally, consider using a glitch filter or a soft-start circuit to reduce the output voltage transient.