-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC081C081CIMK/NOPB by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3005632
|
Farnell | DAC, 8BIT, SOT-23-6 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 244 |
|
$0.9261 / $1.8229 | Buy Now |
DISTI #
3005632RL
|
Farnell | DAC, 8BIT, SOT-23-6 RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 244 |
|
$0.9261 / $1.0804 | Buy Now |
DISTI #
DAC081C081CIMK/NOPBCT-ND
|
DigiKey | IC DAC 8BIT V-OUT TSOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
668 In Stock |
|
$0.8027 / $1.6700 | Buy Now |
DISTI #
926-DA081C081CIMKNPB
|
Mouser Electronics | Digital to Analog Converters - DAC 8B Micro Pwr DAC A 926-D081C081CIMKXNPB RoHS: Compliant | 3776 |
|
$0.7970 / $1.6700 | Buy Now |
DISTI #
DAC081C081CIMKNOPB
|
TME | IC: D/A converter, 8bit, 180ksps, Ch: 1, SOT23-THN-6, -40÷125°C Min Qty: 1 | 997 |
|
$0.7700 / $1.6000 | Buy Now |
DISTI #
SMC-DAC081C081CIMK/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8573 |
|
RFQ | |
DISTI #
SMC-DAC081C081CIMK/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2434*687 | 457 |
|
RFQ | |
DISTI #
SMC-DAC081C081CIMK/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2332*9710 | 452 |
|
RFQ | |
DISTI #
DAC081C081CIMK/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 898 |
|
$0.7660 / $1.6000 | Buy Now |
|
LCSC | 4.5us I2C 0.6LSB 2.7V5.5V 8Bit TSOT-23-6 Digital to Analog Converters (DAC) ROHS | 52 |
|
$0.8953 / $0.9473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC081C081CIMK/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC081C081CIMK/NOPB
Texas Instruments
8-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | SOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.2344% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.18 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 4.5 µs | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for DAC081C081CIMK/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC081C081CIMK/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC081C081CIMK | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 3us SETTLING TIME, 8-BIT DAC, PDSO6, TSOT-6 | DAC081C081CIMK/NOPB vs DAC081C081CIMK |
DAC081C081CIMKX | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 3us SETTLING TIME, 8-BIT DAC, PDSO6, TSOT-6 | DAC081C081CIMK/NOPB vs DAC081C081CIMKX |
DAC081C081CIMK | National Semiconductor Corporation | Check for Price | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, PDSO6, TSOT-6, Digital to Analog Converter | DAC081C081CIMK/NOPB vs DAC081C081CIMK |
DAC081C081CIMKX | National Semiconductor Corporation | Check for Price | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, PDSO6, TSOT-6, Digital to Analog Converter | DAC081C081CIMK/NOPB vs DAC081C081CIMKX |
The recommended power-on sequence is to apply VCC first, followed by VREF, and then the digital inputs. This ensures proper device operation and prevents potential latch-up conditions.
To ensure accurate voltage output, it is essential to decouple the VREF pin with a capacitor (e.g., 10 nF) to ground, and use a low-impedance voltage reference source. Additionally, ensure that the output load is within the specified range (e.g., 5 kΩ to 10 kΩ).
The maximum clock frequency for the DAC081C081CIMK is 40 MHz. Exceeding this frequency may result in incorrect data transfer and potential device malfunction.
During asynchronous updates, the SYNC pin should be held low to prevent the DAC from updating the output voltage. When the SYNC pin is high, the DAC updates the output voltage based on the input data.
The CLR (Clear) pin is used to reset the DAC output to a zero-scale voltage (typically 0 V). To use the CLR pin, pull it low for at least 10 ns to reset the output. The CLR pin can be used to initialize the DAC or to reset the output during power-on or fault conditions.