Part Details for DAA7W2SA197F0 by ITT Interconnect Solutions
Results Overview of DAA7W2SA197F0 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAA7W2SA197F0 Information
DAA7W2SA197F0 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DAA7W2SA197F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K8263
|
Newark | D Sub Housing, Rcpt, Da-7W2, 7Pos, No. Of Positions:7Positions, Connector Type:D Sub, Connector Shell Size:Da, Product Range:-, Gender:Receptacle, Connector Body Material:Steel Body, For Use With:D Sub Connectors Rohs Compliant: Yes |Itt Cannon DAA7W2SA197F0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$12.5500 | Buy Now |
DISTI #
DAA7W2SA197F0-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 7POS Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DAA7W2SA197F0
|
Avnet Americas | Conn Housing RCP 7 POS Crimp ST Cable Mount - Bulk (Alt: DAA7W2SA197F0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6649 / $11.4231 | Buy Now |
DISTI #
965-DAA7W2SA197F0
|
Mouser Electronics | D-Sub MIL Spec Connectors COMBO 7W2 F CRIMP FO TIN RoHS: Compliant | 158 |
|
$13.4600 / $18.5900 | Buy Now |
|
Onlinecomponents.com | D Subminiature Connector - 7 Contact - Female - Crimp Terminal - Receptacle RoHS: Compliant |
433 In Stock 500 On Order |
|
$13.0300 / $13.4900 | Buy Now |
DISTI #
87802302
|
Verical | Conn D-Sub F 2Power/5Signal POS Crimp ST Cable Mount 7 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2449 | Americas - 430 |
|
$17.1080 / $17.5370 | Buy Now |
DISTI #
30397284
|
Verical | Conn D-Sub F 2Power/5Signal POS Crimp ST Cable Mount 7 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 123 |
|
$18.6668 / $29.1122 | Buy Now |
|
Quest Components | 1 |
|
$19.7381 | Buy Now | |
DISTI #
DAA7W2SA197F0
|
PEI Genesis | COMBO 7W2F CRIMP LC TIN Min Qty: 1 | 123 |
|
$13.9100 / $17.7300 | Buy Now |
DISTI #
112048-0025
|
Avnet Abacus | Conn Housing RCP 7 POS Crimp ST Cable Mount (Alt: 112048-0025) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DAA7W2SA197F0
DAA7W2SA197F0 CAD Models
DAA7W2SA197F0 Part Data Attributes
|
DAA7W2SA197F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAA7W2SA197F0
ITT Interconnect Solutions
D Subminiature Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 030-2488-017; 030-2488-016; 980-2000-926; 980-2000-923, 980-2000-944, 980-2000-943; SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.478 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P2 | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for DAA7W2SA197F0
This table gives cross-reference parts and alternative options found for DAA7W2SA197F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAA7W2SA197F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBC7W2F0-0 | Amphenol Positronic | Check for Price | D Subminiature Connector, 7 Contact(s), Female, | DAA7W2SA197F0 vs CBC7W2F0-0 |
CBC7W2F0-0-S | Amphenol Positronic | Check for Price | D Subminiature Connector, 7 Contact(s), Female, | DAA7W2SA197F0 vs CBC7W2F0-0-S |
CBC7W2F0-Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 7 Contact(s), Female, | DAA7W2SA197F0 vs CBC7W2F0-Z |
CBC7W2F0-X | Amphenol Positronic | Check for Price | D Subminiature Connector, 7 Contact(s), Female, | DAA7W2SA197F0 vs CBC7W2F0-X |
CBC7W2F0-0-X | Amphenol Positronic | Check for Price | D Subminiature Connector, 7 Contact(s), Female, | DAA7W2SA197F0 vs CBC7W2F0-0-X |
CBC7W2F0-S | Amphenol Positronic | Check for Price | D Subminiature Connector, 7 Contact(s), Female, | DAA7W2SA197F0 vs CBC7W2F0-S |
DAA7W2SA197F0 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-1.5 Nm (4-12 in-lbs) for the screw locks to ensure secure mating.
-
Yes, the DAA7W2SA197F0 is designed to withstand high-vibration environments, making it suitable for aerospace, defense, and industrial applications.
-
The operating temperature range for the DAA7W2SA197F0 is -55°C to 125°C (-133°F to 257°F), making it suitable for extreme temperature environments.
-
Yes, the DAA7W2SA197F0 is designed to withstand exposure to harsh chemicals, including fuels, oils, and cleaning solvents, making it suitable for use in harsh environments.
-
The DAA7W2SA197F0 has a mating cycle life of 500 cycles, ensuring reliable connections over an extended period.