Part Details for DA9053-3PHA1-A by Dialog Semiconductor GmbH
Results Overview of DA9053-3PHA1-A by Dialog Semiconductor GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DA9053-3PHA1-A Information
DA9053-3PHA1-A by Dialog Semiconductor GmbH is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for DA9053-3PHA1-A
DA9053-3PHA1-A CAD Models
DA9053-3PHA1-A Part Data Attributes
|
DA9053-3PHA1-A
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
DA9053-3PHA1-A
Dialog Semiconductor GmbH
Power Supply Management Circuit, Fixed, 1 Channel, PBGA169, 11 X 11 MM, VFBGA-169
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Part Package Code | BGA | |
Package Description | 11 X 11 MM, VFBGA-169 | |
Pin Count | 169 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PBGA-B169 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 169 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |