Part Details for DA9053-3HHA2 by Dialog Semiconductor GmbH
Results Overview of DA9053-3HHA2 by Dialog Semiconductor GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DA9053-3HHA2 Information
DA9053-3HHA2 by Dialog Semiconductor GmbH is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DA9053-3HHA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 571 |
|
RFQ |
Part Details for DA9053-3HHA2
DA9053-3HHA2 CAD Models
DA9053-3HHA2 Part Data Attributes
|
DA9053-3HHA2
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
DA9053-3HHA2
Dialog Semiconductor GmbH
Power Supply Management Circuit, Fixed, 1 Channel, PBGA169, 11 X 11 MM, VFBGA-169
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Part Package Code | BGA | |
Package Description | 11 X 11 MM, VFBGA-169 | |
Pin Count | 169 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PBGA-B169 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 169 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Nom (Vsup) | 1.25 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
DA9053-3HHA2 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the DA9053-3HHA2 can be found in the Dialog Semiconductor application note AN-DA9053-3HHA2-PCB-LAYOUT. It provides guidelines for optimal placement of components, thermal management, and routing to ensure reliable operation.
-
To configure the DA9053-3HHA2 for low-power mode, set the PMU_CTRL register to enable low-power mode. Additionally, adjust the clock frequency and voltage regulator settings to minimize power consumption. Refer to the DA9053-3HHA2 datasheet and application notes for detailed instructions.
-
The maximum current rating for the DA9053-3HHA2's power outputs varies depending on the specific output. Refer to the datasheet for specific current ratings for each output. For example, the VOUT1 output is rated for up to 1.5A, while the VOUT2 output is rated for up to 3A.
-
To troubleshoot issues with the DA9053-3HHA2's POR circuitry, check the POR pin voltage, ensure proper decoupling, and verify the reset timing. Also, review the system's power-up sequence and ensure that the POR pin is properly connected to the reset input of the microcontroller.
-
The DA9053-3HHA2 is designed to operate with an input voltage range of 2.7V to 5.5V. While it may be possible to use the device with a different input voltage range, it is not recommended as it may affect the device's performance and reliability. Consult with Dialog Semiconductor or a qualified engineer for custom input voltage range requirements.