Part Details for DA15-SL-25 by Adam Technologies Inc
Results Overview of DA15-SL-25 by Adam Technologies Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DA15-SL-25 Information
DA15-SL-25 by Adam Technologies Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DA15-SL-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DA15-SL-25-ND
|
DigiKey | CONN D-SUB RCPT 15POS R/A SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Tray |
845 In Stock |
|
$0.8003 / $1.3900 | Buy Now |
DISTI #
737-DA15-SL-25
|
Mouser Electronics | D-Sub Standard Connectors CONN D-SUB RCPT 15POS R/A SLDR RoHS: Compliant | 32 |
|
$0.7350 / $1.3500 | Buy Now |
DISTI #
V36:1790_17729810
|
Arrow Electronics | Conn D-Sub SKT 15 POS 1.38mm Solder RA Thru-Hole 15 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2127 | Americas - 4 |
|
$0.5898 / $0.7714 | Buy Now |
|
Future Electronics | D-Sub Right Angle 9 way Socket w/SL/JS RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 18 Weeks Container: Tray | 1050Tray |
|
$0.6000 / $0.6550 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub Receptacle 15Pos Right Angle Solder Cup - Tray RoHS: Compliant | 0 |
|
$0.6400 / $1.0410 | Buy Now |
DISTI #
77685636
|
Verical | Conn D-Sub SKT 15 POS 1.38mm Solder RA Thru-Hole 15 Terminal 1 Port Tray RoHS: Compliant Min Qty: 70 Package Multiple: 70 Date Code: 2406 | Americas - 560 |
|
$0.8224 / $1.0256 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 17 |
|
$2.0700 / $3.3120 | Buy Now | |
|
Future Electronics | D-Sub Right Angle 9 way Socket w/SL/JS Min Qty: 70 Package Multiple: 70 |
1050 null |
|
$0.6000 / $0.6550 | Buy Now |
|
New Advantage Corporation | DSL Series 15 Position Right Angle Socket D-Sub RoHS: Compliant Min Qty: 1 Package Multiple: 70 | 840 |
|
$0.8367 | Buy Now |
Part Details for DA15-SL-25
DA15-SL-25 CAD Models
DA15-SL-25 Part Data Attributes
|
DA15-SL-25
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DA15-SL-25
Adam Technologies Inc
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Option | GENERAL PURPOSE |
Alternate Parts for DA15-SL-25
This table gives cross-reference parts and alternative options found for DA15-SL-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA15-SL-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
401-15FCTG1TA | AMCO Tec International Inc | Check for Price | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DA15-SL-25 vs 401-15FCTG1TA |
D015-SQ-F-5 | Adam Technologies Inc | Check for Price | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DA15-SL-25 vs D015-SQ-F-5 |
DA15-SN-25-R | Adam Technologies Inc | Check for Price | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DA15-SL-25 vs DA15-SN-25-R |
401-15FCTG1BA | AMCO Tec International Inc | Check for Price | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DA15-SL-25 vs 401-15FCTG1BA |
DA15SL25 | Adam Technologies Inc | Check for Price | D Type Connector | DA15-SL-25 vs DA15SL25 |
DA15PL25HT | Adam Technologies Inc | Check for Price | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DA15-SL-25 vs DA15PL25HT |
DA15-SL-25 Frequently Asked Questions (FAQ)
-
The recommended torque for the DA15-SL-25 connector is 0.5-1.5 Nm (4-12 in-lbs) for the screw locks, and 1.5-3.5 Nm (12-28 in-lbs) for the hex nuts.
-
Yes, the DA15-SL-25 connector is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G peak acceleration.
-
Yes, the DA15-SL-25 connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C, and meeting IP67 and IP69K ingress protection standards.
-
The DA15-SL-25 connector has a mating cycle life of 500-1000 cycles, depending on the application and environmental conditions.
-
Yes, the contacts of the DA15-SL-25 connector are gold-plated, with a minimum of 0.76 microns (30 microinches) of gold plating to ensure reliable connections.