-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SmartBond™ Bluetooth® Low Energy 4.2 SoC, QFN40, 5000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DA14583-01F01AT2 by Renesas Electronics Corporation is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1564-1017-1-ND
|
DigiKey | IC RF TXRX+MCU BLE 40QFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3144 In Stock |
|
$3.9145 / $6.4000 | Buy Now |
DISTI #
DA14583-01F01AT2
|
Avnet Americas | Bluetooth SoC, Bluetooth 4.2, 40 Pins, QFN - Tape and Reel (Alt: DA14583-01F01AT2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.4500 | Buy Now |
DISTI #
724-DA14583-01AT2
|
Mouser Electronics | RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with integrated 1Mb Flash memory 24 GPIOs in QFN40 and 0.4mm pin pitch package RoHS: Compliant | 2498 |
|
$3.5700 / $8.3200 | Buy Now |
DISTI #
DA14583-01F01AT2
|
Avnet Silica | Bluetooth SoC Bluetooth 42 40 Pins QFN (Alt: DA14583-01F01AT2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA14583-01F01AT2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DA14583-01F01AT2
Renesas Electronics Corporation
SmartBond™ Bluetooth® Low Energy 4.2 SoC, QFN40, 5000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN40 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | BLUETOOTH SOC |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common ground point for the analog and digital grounds.
Use the low-power modes (e.g., sleep mode, hibernate mode) when the device is not transmitting or receiving data. Also, optimize the clock frequency and voltage regulator settings to minimize power consumption.
The DA14583 can operate from -40°C to 85°C, but the optimal operating temperature range is between 0°C to 70°C for optimal performance and reliability.
Use a metal shield around the DA14583, keep the PCB layout compact, and use a common mode choke or ferrite bead to filter out electromagnetic interference (EMI).
A quarter-wavelength monopole antenna or a chip antenna with a 50-ohm impedance is recommended. The antenna should be placed at least 10 mm away from the DA14583 to minimize detuning effects.