Part Details for DA121073-150 by ITT Interconnect Solutions
Results Overview of DA121073-150 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA121073-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC8589
|
Newark | Strt Exit Shlded Backshll/121073-0150 Rohs Compliant: Yes |Itt Cannon DA121073-150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 344 |
|
$16.9500 / $21.6900 | Buy Now |
DISTI #
47M0058
|
Newark | D Sub Backshell, Size Da, Thermoplastic, Product Range:-, D Sub Shell Size:Da, Cable Exit Angle:180°, Connector Body Material:Abs, Nickel Over Copper Plating Body, Accessory Type:Emi Shielded Plastic Backshell, External Depth:1.213" Rohs Compliant: Yes |Itt Cannon DA121073-150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 331 |
|
$15.0800 / $21.6800 | Buy Now |
DISTI #
121073-0150
|
Avnet Americas | Connector Accessories EMI Shielded End Bell Shell Size 15 POS Straight Cable Exit Thermoplastic Nickel Over Copper - Bulk (Alt: 121073-0150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 344 |
|
$13.2973 / $14.2427 | Buy Now |
DISTI #
47M0058
|
Avnet Americas | Connector Accessories EMI Shielded End Bell Shell Size 15 POS Straight Cable Exit Thermoplastic Nickel Over Copper - Bulk (Alt: 47M0058) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Bulk | 331 Partner Stock |
|
$15.9300 / $22.5500 | Buy Now |
DISTI #
965-DA121073150
|
Mouser Electronics | D-Sub MIL Spec Connectors DSUB DA B/S MET PLA STR RoHS: Compliant | 867 |
|
$16.3500 / $23.1700 | Buy Now |
DISTI #
E02:0323_01521077
|
Arrow Electronics | Backshell 180° A Shell Size Nickel Over Copper Thermoplastic RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2450 | Europe - 4974 |
|
$14.5426 / $22.7188 | Buy Now |
|
Onlinecomponents.com | Backshell 180° A Shell Size Nickel Over Copper Thermoplastic RoHS: Compliant | 0 |
|
$9.0400 / $15.9800 | Buy Now |
DISTI #
87023329
|
Verical | Backshell 180° A Shell Size Nickel Over Copper Thermoplastic RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2450 | Americas - 4974 |
|
$14.6207 / $22.8408 | Buy Now |
DISTI #
62150560
|
Verical | Backshell 180° A Shell Size Nickel Over Copper Thermoplastic RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2220 | Americas - 749 |
|
$19.0471 / $23.9765 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL, THERMOPLASTIC | 131 |
|
$16.0000 / $22.5000 | Buy Now |
Part Details for DA121073-150
DA121073-150 CAD Models
DA121073-150 Part Data Attributes
|
DA121073-150
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DA121073-150
ITT Interconnect Solutions
Connector Accessory, Backshell, Thermoplastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Approvals | UL | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C |
DA121073-150 Frequently Asked Questions (FAQ)
-
The recommended torque value for the DA121073-150 connector is 10-12 in-lbs (1.1-1.4 Nm) for the screw locks and 5-7 in-lbs (0.6-0.8 Nm) for the jack screws.
-
Yes, the DA121073-150 connector is designed to withstand high-vibration environments. It has a ruggedized design and is suitable for use in applications with high vibration, such as in aerospace, defense, and industrial applications.
-
Yes, the DA121073-150 connector is designed to operate in harsh environments. It has a temperature range of -55°C to 125°C and is resistant to humidity, making it suitable for use in extreme environments.
-
The DA121073-150 connector has a mating cycle life of 500 cycles, making it suitable for use in applications where frequent mating and unmating is required.
-
Yes, the DA121073-150 connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in applications that require environmental compliance.