Part Details for DA12-050EU-M by Artesyn Embedded Technologies
Results Overview of DA12-050EU-M by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DA12-050EU-M Information
DA12-050EU-M by Artesyn Embedded Technologies is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for DA12-050EU-M
DA12-050EU-M CAD Models
DA12-050EU-M Part Data Attributes
|
DA12-050EU-M
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
DA12-050EU-M
Artesyn Embedded Technologies
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |
DA12-050EU-M Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the DA12-050EU-M is -40°C to +85°C, with derating above 70°C.
-
Yes, the DA12-050EU-M can be used in a redundant configuration, but it requires an external ORing diode and a redundant controller to ensure proper operation.
-
The minimum input voltage required for the DA12-050EU-M to operate is 90V AC, but it's recommended to use a minimum of 100V AC for optimal performance.
-
Yes, the DA12-050EU-M is designed to operate in high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and installation to ensure reliable operation.
-
The MTBF rating for the DA12-050EU-M is approximately 1.5 million hours, calculated according to the Telcordia SR-332 standard.