Part Details for DA12-050EU-M by Advanced Energy Industries Inc
Results Overview of DA12-050EU-M by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DA12-050EU-M Information
DA12-050EU-M by Advanced Energy Industries Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DA12-050EU-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1452-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 10W Lead time: 10 Weeks Container: Bulk |
30 In Stock |
|
Buy Now | |
DISTI #
DA12-050EU-M
|
Avnet Abacus | ACDC Power Supply SingleOUT 5V 2A 10W (Alt: DA12-050EU-M) RoHS: Compliant Min Qty: 192 Package Multiple: 192 | Abacus - 0 |
|
Buy Now |