Part Details for D87C541-1 by AMD
Results Overview of D87C541-1 by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D87C541-1 Information
D87C541-1 by AMD is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for D87C541-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86102236
|
Verical | D87C541-1 Min Qty: 25 Package Multiple: 1 Date Code: 9301 | Americas - 589 |
|
$87.8250 / $109.7750 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | 12 |
|
$201.3990 / $207.3225 | Buy Now | |
|
Rochester Electronics | Microcontroller, 8-Bit, UVPROM, 8051 CPU RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 589 |
|
$70.2600 / $87.8200 | Buy Now |
Part Details for D87C541-1
D87C541-1 CAD Models
D87C541-1 Part Data Attributes
|
D87C541-1
AMD
Buy Now
Datasheet
|
Compare Parts:
D87C541-1
AMD
Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.2605 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 5.588 mm | |
Speed | 16 MHz | |
Supply Current-Max | 42.48 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for D87C541-1
This table gives cross-reference parts and alternative options found for D87C541-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D87C541-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D87C541-1 | Rochester Electronics LLC | Check for Price | 8-BIT, UVPROM, 16MHz, MICROCONTROLLER, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | D87C541-1 vs D87C541-1 |
D87C541-1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the D87C541-1 is 0°C to 70°C (32°F to 158°F), with a maximum junction temperature of 150°C (302°F).
-
The D87C541-1 has an internal POR and BOD circuitry. The POR ensures that the device resets properly during power-up, while the BOD detects voltage drops and resets the device if the voltage falls below a certain threshold. No external components are required for these functions.
-
The D87C541-1 supports a maximum clock frequency of 25 MHz, but it can be overclocked to 30 MHz with careful consideration of power consumption and thermal management.
-
The D87C541-1 has a built-in watchdog timer that can be enabled and configured using the WDR and WDTC registers. The watchdog timer can be set to timeout periods ranging from 16 ms to 2.1 seconds.
-
The RSTOUT pin is an active-low output that indicates when the device is in a reset state. It can be used to reset other devices in the system or to trigger a system-level reset.