Part Details for D87C51FA24 by Intel Corporation
Results Overview of D87C51FA24 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D87C51FA24 Information
D87C51FA24 by Intel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for D87C51FA24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86104649
|
Verical | MCU 8-bit 80C51 CISC 8KB EPROM 5V 40-Pin CDIP Min Qty: 25 Package Multiple: 1 Date Code: 0401 | Americas - 916 |
|
$53.6750 / $67.1000 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 24MHz, CMOS, CDIP40 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 916 |
|
$42.9400 / $53.6800 | Buy Now |