Part Details for D83A by TT electronics / BI Technologies
Results Overview of D83A by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D83A Information
D83A by TT electronics / BI Technologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for D83A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P4060
|
Newark | Diode, Network Isolated, Diode Configuration:Quad Isolated, Repetitive Peak Reverse Voltage:80V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:4Ns, Forward Surge Current:300Ma, Diode Case Style:Sip Rohs Compliant: Yes |Tt Electronics/bi Technologies D83A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 4 Diode Array - Isolated - Vr: 80V - If: 100mA - Vf: 1.2V - 4 ns Reverse Recovery - 8 Pin SIP Through Hole RoHS: Compliant | 0 |
|
$3.3500 / $9.1800 | Buy Now |
Part Details for D83A
D83A CAD Models
D83A Part Data Attributes
|
D83A
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
D83A
TT electronics / BI Technologies
0.1A, 4 ELEMENT, SILICON, SIGNAL DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | R-PSIP-T8 | |
Reach Compliance Code | compliant | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PSIP-T8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Non-rep Pk Forward Current-Max | 0.3 A | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for D83A
This table gives cross-reference parts and alternative options found for D83A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D83A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D8-3A | TT Electronics Resistors | Check for Price | Rectifier Diode, 4 Element, 0.1A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-8 | D83A vs D8-3A |